Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Cree LED3.8 V White LED PLCC 4 SMD, CLA1B-WKW-XD0F0E23

Номер на артикул на RS: 809-1893Марка: Cree LED№ по каталога на производителя: CLA1B-WKW-XD0F0E23
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

White

LED Colour(s)

White

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.8 V

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

13.9 lm

Lens Shape

Square

Colour Temperature

8300K

Страна на произход

China

Детайли за продукта

Cree High Brightness SMD White LEDs

The High Brightness SMD White LEDs, from Cree, have a high reliability performance. This allows the LEDs to work under a wide range of environmental conditions and be suitable for use under illumination application conditions. Their wide viewing angle makes these LEDs suitable for applications such as channel letter, or general backlighting and illumination. The flat top emitting surface, available with black or white face for some ranges, allows the LEDs to mate easily with light pipes. The High Brightness SMD White LEDs are available in both cool and warm whites.

Industry standard packages
Viewing angle: 120° (CLN6 series: 115°)

Cree - White LEDs

Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Cree LED3.8 V White LED PLCC 4 SMD, CLA1B-WKW-XD0F0E23
Изберете тип опаковка

P.O.A.

Each (In a Pack of 50) (ex VAT)

Cree LED3.8 V White LED PLCC 4 SMD, CLA1B-WKW-XD0F0E23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

LED Colours

White

LED Colour(s)

White

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.8 V

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

13.9 lm

Lens Shape

Square

Colour Temperature

8300K

Страна на произход

China

Детайли за продукта

Cree High Brightness SMD White LEDs

The High Brightness SMD White LEDs, from Cree, have a high reliability performance. This allows the LEDs to work under a wide range of environmental conditions and be suitable for use under illumination application conditions. Their wide viewing angle makes these LEDs suitable for applications such as channel letter, or general backlighting and illumination. The flat top emitting surface, available with black or white face for some ranges, allows the LEDs to mate easily with light pipes. The High Brightness SMD White LEDs are available in both cool and warm whites.

Industry standard packages
Viewing angle: 120° (CLN6 series: 115°)

Cree - White LEDs