Cree LED2.6 V Red LED 5 mm Through Hole, C5SMF-RJE-CU14QBB2

Номер на артикул на RS: 123-8666Марка: Cree LED№ по каталога на производителя: C5SMF-RJE-CU14QBB2
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

Red

Package Type

5 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

2564 mcd

Number of Pins

2

Lens Shape

Oval

Dominant Wavelength

624 nm

Dimensions

5.1 (Dia.) x 7mm

Forward Current

50mA

Страна на произход

China

Детайли за продукта

Cree Screen Master 5mm Oval

The Screen Master 5mm oval LEDs, from Cree, are designed specifically for use in variable-message signs and passenger-information signs. These light emitting diodes (LEDs) are suitable for outdoor applications where a wide field-of-view (FOV) is required. The Screen Master 5mm oval LEDs offer a wide viewing angle and readability in sunlight alongside an anti-UV material within the resin which reduces the effects of long term exposure to direct sunlight. The LED lamps have been manufactured using an advanced optical-grade epoxy which provides high temperature and moisture resistance, making them ideal for outdoor sign and signal applications.

Electronic signs and signals (ESS)
Full colour video screen
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs

Cree - Single Colour LEDs

Информацията за складовите наличности временно не е налична.

€ 4,18

€ 0,167 Each (In a Pack of 25) (ex VAT)

Cree LED2.6 V Red LED 5 mm Through Hole, C5SMF-RJE-CU14QBB2
Изберете тип опаковка

€ 4,18

€ 0,167 Each (In a Pack of 25) (ex VAT)

Cree LED2.6 V Red LED 5 mm Through Hole, C5SMF-RJE-CU14QBB2
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 100€ 0,167€ 4,18
125 - 475€ 0,151€ 3,77
500 - 1225€ 0,144€ 3,59
1250+€ 0,138€ 3,45

Технически документи

Спецификации

LED Colours

Red

Package Type

5 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

2564 mcd

Number of Pins

2

Lens Shape

Oval

Dominant Wavelength

624 nm

Dimensions

5.1 (Dia.) x 7mm

Forward Current

50mA

Страна на произход

China

Детайли за продукта

Cree Screen Master 5mm Oval

The Screen Master 5mm oval LEDs, from Cree, are designed specifically for use in variable-message signs and passenger-information signs. These light emitting diodes (LEDs) are suitable for outdoor applications where a wide field-of-view (FOV) is required. The Screen Master 5mm oval LEDs offer a wide viewing angle and readability in sunlight alongside an anti-UV material within the resin which reduces the effects of long term exposure to direct sunlight. The LED lamps have been manufactured using an advanced optical-grade epoxy which provides high temperature and moisture resistance, making them ideal for outdoor sign and signal applications.

Electronic signs and signals (ESS)
Full colour video screen
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs

Cree - Single Colour LEDs