Cree LED4 V White LED 5mm Through Hole, C503C-WAS-CBBDB231

Номер на артикул на RS: 811-9436Марка: Cree LED№ по каталога на производителя: C503C-WAS-CBBDB231
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

White

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

46.1 cd

Number of Pins

2

Viewing Angle

15 °

Lens Shape

Round

Colour Temperature

9000K

Dimensions

5 (Dia.) x 8.8mm

Lens Colour

Clear

Страна на произход

China

Детайли за продукта

Cree 5mm Round White LEDs

Cree’s 5mm round white LEDs offer easy readability in sunlight through a high lumen output. They provide dependable performance with a stable light output over long periods of time. The 5mm round white LED lamps are made using an optical grade epoxy resin which gives high temperature and moisture resistance. Possible lighting applications include light strips, channel letters and retail display lighting.

Cree - White LEDs

Информацията за складовите наличности временно не е налична.

€ 5,79

€ 0,231 Each (In a Pack of 25) (ex VAT)

Cree LED4 V White LED 5mm Through Hole, C503C-WAS-CBBDB231
Изберете тип опаковка

€ 5,79

€ 0,231 Each (In a Pack of 25) (ex VAT)

Cree LED4 V White LED 5mm Through Hole, C503C-WAS-CBBDB231
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 100€ 0,231€ 5,79
125 - 475€ 0,202€ 5,06
500 - 1225€ 0,192€ 4,79
1250+€ 0,178€ 4,44

Технически документи

Спецификации

LED Colours

White

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

46.1 cd

Number of Pins

2

Viewing Angle

15 °

Lens Shape

Round

Colour Temperature

9000K

Dimensions

5 (Dia.) x 8.8mm

Lens Colour

Clear

Страна на произход

China

Детайли за продукта

Cree 5mm Round White LEDs

Cree’s 5mm round white LEDs offer easy readability in sunlight through a high lumen output. They provide dependable performance with a stable light output over long periods of time. The 5mm round white LED lamps are made using an optical grade epoxy resin which gives high temperature and moisture resistance. Possible lighting applications include light strips, channel letters and retail display lighting.

Cree - White LEDs