Технически документи
Спецификации
Brand
Cree LEDLED Colours
Blue
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
4 V
Luminous Intensity
12 cd
Number of Pins
2
Viewing Angle
30 °
Lens Shape
Round
Dominant Wavelength
480 nm
Lens Colour
Clear
Страна на произход
China
Детайли за продукта
Cree C503 Series Colour LEDs
The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.
Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement
Cree - Single Colour LEDs
€ 425,32
€ 0,17 Each (Supplied as a Tape) (ex VAT)
2500
€ 425,32
€ 0,17 Each (Supplied as a Tape) (ex VAT)
2500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Лента |
---|---|---|
2500 - 5000 | € 0,17 | € 425,32 |
7500+ | € 0,162 | € 404,79 |
Технически документи
Спецификации
Brand
Cree LEDLED Colours
Blue
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
4 V
Luminous Intensity
12 cd
Number of Pins
2
Viewing Angle
30 °
Lens Shape
Round
Dominant Wavelength
480 nm
Lens Colour
Clear
Страна на произход
China
Детайли за продукта
Cree C503 Series Colour LEDs
The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.
Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement