Cree LED2.6 V Amber LED 5mm Through Hole, C503B-ACN-CY0Z0342-030

Номер на артикул на RS: 123-8665Марка: Cree LED№ по каталога на производителя: C503B-ACN-CY0Z0342-030
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

Amber

LED Colour(s)

Amber

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

12000 mcd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Oval

Dominant Wavelength

593 nm

Dimensions

5 (Dia.) x 8.6mm

Forward Current

50mA

Страна на произход

China

Детайли за продукта

Cree C503 Series Colour LEDs

The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.

Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement

Cree - Single Colour LEDs

Информацията за складовите наличности временно не е налична.

€ 3,74

€ 0,15 Each (In a Pack of 25) (ex VAT)

Cree LED2.6 V Amber LED 5mm Through Hole, C503B-ACN-CY0Z0342-030
Изберете тип опаковка

€ 3,74

€ 0,15 Each (In a Pack of 25) (ex VAT)

Cree LED2.6 V Amber LED 5mm Through Hole, C503B-ACN-CY0Z0342-030
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 100€ 0,15€ 3,74
125 - 475€ 0,137€ 3,42
500 - 1225€ 0,13€ 3,24
1250+€ 0,124€ 3,10

Технически документи

Спецификации

LED Colours

Amber

LED Colour(s)

Amber

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

12000 mcd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Oval

Dominant Wavelength

593 nm

Dimensions

5 (Dia.) x 8.6mm

Forward Current

50mA

Страна на произход

China

Детайли за продукта

Cree C503 Series Colour LEDs

The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.

Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement

Cree - Single Colour LEDs