CRC Lubricant Assembly Paste 650 ml / 500 ml ASSEMBLY PASTE (FPS),Food Safe

Технически документи
Спецификации
Brand
CRCTrade Name
ASSEMBLY PASTE (FPS)
Product Form
Paste
Package Type
Aerosol
Package Size
650 ml / 500 ml
Food Processing Safe
Yes
Colour
White
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+150°C
Страна на произход
United Kingdom
Детайли за продукта
CRC Food Grade Assembly Pastes
CRC food grade assembly paste has been developed for you to use in your food processing areas. The assembly lubricant provides extended anti-seize, anti-corrosion and excellent performance at high temperatures.
Designed for lubricating bushes, rings, plain bearings and small open gears in Agrifood industries. The paste can be used as a lubricant or an anti-seize agent.
Features and Benefits
Protects against wear and corrosion
Prevents damage at start-up
Apply using a cloth or brush
No genetically modified ingredients
Resists water wash out
Typical Applications
Use the CRC assembly paste as a lubricant from -30°C to +150°C or up to +1100°C as an anti-seize agent.
Approvals
NSF registration: H1
CRC Assembly Pastes
€ 53,79
€ 53,79 Всеки (ex VAT)
1
€ 53,79
€ 53,79 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 6 | € 53,79 |
| 7 - 39 | € 51,63 |
| 40+ | € 48,40 |
Технически документи
Спецификации
Brand
CRCTrade Name
ASSEMBLY PASTE (FPS)
Product Form
Paste
Package Type
Aerosol
Package Size
650 ml / 500 ml
Food Processing Safe
Yes
Colour
White
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+150°C
Страна на произход
United Kingdom
Детайли за продукта
CRC Food Grade Assembly Pastes
CRC food grade assembly paste has been developed for you to use in your food processing areas. The assembly lubricant provides extended anti-seize, anti-corrosion and excellent performance at high temperatures.
Designed for lubricating bushes, rings, plain bearings and small open gears in Agrifood industries. The paste can be used as a lubricant or an anti-seize agent.
Features and Benefits
Protects against wear and corrosion
Prevents damage at start-up
Apply using a cloth or brush
No genetically modified ingredients
Resists water wash out
Typical Applications
Use the CRC assembly paste as a lubricant from -30°C to +150°C or up to +1100°C as an anti-seize agent.
Approvals
NSF registration: H1