Технически документи
Спецификации
Brand
CRCTrade Name
SUPER LONG-LIFE GREASE
Grease Type
Lithium
Product Form
Paste
Package Type
Tube
Package Size
100 ml
NGLI Grade
2
Colour
Brown
Viscosity
155mm²/s
Maximum Operating Temperature
+130°C
Minimum Operating Temperature
-30°C
Страна на произход
Belgium
Детайли за продукта
Extra long-lasting Mos2 grease
Molybdenum disulphide grease, for extreme conditions.
Super Long-Lasting Grease with MoS2 is a mineral oil based, lithium-type grease with very high performance, containing MoS2 (molybdenum disulphide).
Designed for bearings and assemblies using sliding rollers and bearings that are subject to high stress, in the automotive field and in industry, particularly universal joints (homokinetic joints).
Increases intervals between greasing; increases the lifespan of parts and equipment.
Bearing Grease
All products are water resistant.
€ 9,93
€ 9,93 Всеки (ex VAT)
1
€ 9,93
€ 9,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CRCTrade Name
SUPER LONG-LIFE GREASE
Grease Type
Lithium
Product Form
Paste
Package Type
Tube
Package Size
100 ml
NGLI Grade
2
Colour
Brown
Viscosity
155mm²/s
Maximum Operating Temperature
+130°C
Minimum Operating Temperature
-30°C
Страна на произход
Belgium
Детайли за продукта
Extra long-lasting Mos2 grease
Molybdenum disulphide grease, for extreme conditions.
Super Long-Lasting Grease with MoS2 is a mineral oil based, lithium-type grease with very high performance, containing MoS2 (molybdenum disulphide).
Designed for bearings and assemblies using sliding rollers and bearings that are subject to high stress, in the automotive field and in industry, particularly universal joints (homokinetic joints).
Increases intervals between greasing; increases the lifespan of parts and equipment.
Bearing Grease
All products are water resistant.