Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

CRC SUGAR DISSOLVING FLUID Multi Purpose Lubricant 5 L Can

Номер на артикул на RS: 131-6298Марка: CRC№ по каталога на производителя: 30204
brand-logo

Технически документи

Спецификации

Brand

CRC

Trade Name

SUGAR DISSOLVING FLUID

Lubricant Type

Multi Purpose

Package Type

Can

Package Size

5 L

Food Processing Safe

No

Category

Specialities

Application

Removal of Sugar Deposits on Processing/Packaging Lines, Removes Animal Feed Sugar Residues

Type

Multipurpose Lubricant

Страна на произход

Belgium

Детайли за продукта

CRC Sugar Dissolving Fluid

The CRC sugar dissolving fluid is an excellent choice for the removal of sugar deposits from your processing or packing lines.
The food processing safe, light lubricating oil leaves a film which inhibits future sticking of the deposits.

Features and Benefits

• Works quickly
• Leaves a light film after use

Typical Applications

Use on factory processing lines and packing lines.

Информацията за складовите наличности временно не е налична.

€ 53,76

€ 53,76 Всеки (ex VAT)

CRC SUGAR DISSOLVING FLUID Multi Purpose Lubricant 5 L Can

€ 53,76

€ 53,76 Всеки (ex VAT)

CRC SUGAR DISSOLVING FLUID Multi Purpose Lubricant 5 L Can
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 53,76
6 - 14€ 51,63
15+€ 50,55

Технически документи

Спецификации

Brand

CRC

Trade Name

SUGAR DISSOLVING FLUID

Lubricant Type

Multi Purpose

Package Type

Can

Package Size

5 L

Food Processing Safe

No

Category

Specialities

Application

Removal of Sugar Deposits on Processing/Packaging Lines, Removes Animal Feed Sugar Residues

Type

Multipurpose Lubricant

Страна на произход

Belgium

Детайли за продукта

CRC Sugar Dissolving Fluid

The CRC sugar dissolving fluid is an excellent choice for the removal of sugar deposits from your processing or packing lines.
The food processing safe, light lubricating oil leaves a film which inhibits future sticking of the deposits.

Features and Benefits

• Works quickly
• Leaves a light film after use

Typical Applications

Use on factory processing lines and packing lines.