Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

CRC EXTREME LUBE Aerosol Lubricant 400 g Cartridge,Food Safe

Номер на артикул на RS: 123-4859Марка: CRC№ по каталога на производителя: 30088
brand-logo

Технически документи

Спецификации

Brand

CRC

Trade Name

Extreme Lube

Lubricant Type

Aerosol

Package Type

Cartridge

Package Size

400 g

Food Processing Safe

Yes

Category

Lubricant

Application

All Industries

Type

Multipurpose Lubricant

Страна на произход

Belgium

Детайли за продукта

CRC Extreme Lube F FPS

CRC extreme lube is a synthetic NLGI 2 grease designed for use in the food processing industry.

Features and Benefits

Excellent water resistance
Works over a wide range of temperatures from -40°C to 180°c
Long lasting lubrication
Contains corrosion inhibitor

Typical Applications

Pneumatic tools
Handling equipment
Bearings
Valves

Информацията за складовите наличности временно не е налична.

€ 38,79

€ 38,79 Всеки (ex VAT)

CRC EXTREME LUBE Aerosol Lubricant 400 g Cartridge,Food Safe

€ 38,79

€ 38,79 Всеки (ex VAT)

CRC EXTREME LUBE Aerosol Lubricant 400 g Cartridge,Food Safe
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 38,79
6 - 14€ 37,23
15+€ 36,46

Технически документи

Спецификации

Brand

CRC

Trade Name

Extreme Lube

Lubricant Type

Aerosol

Package Type

Cartridge

Package Size

400 g

Food Processing Safe

Yes

Category

Lubricant

Application

All Industries

Type

Multipurpose Lubricant

Страна на произход

Belgium

Детайли за продукта

CRC Extreme Lube F FPS

CRC extreme lube is a synthetic NLGI 2 grease designed for use in the food processing industry.

Features and Benefits

Excellent water resistance
Works over a wide range of temperatures from -40°C to 180°c
Long lasting lubrication
Contains corrosion inhibitor

Typical Applications

Pneumatic tools
Handling equipment
Bearings
Valves