Технически документи
Спецификации
Brand
CRCWipe Type
Hand Wipes
Application
Hand Cleaning
Wet/Dry
Wet
Package Type
Bucket
Number of Wipes per Pack
100
Wiper Size
260 x 270mm
Colour
Orange, White
Repeat/Single Use
Single Use
Страна на произход
Belgium
Детайли за продукта
CRC Hand Wipes
CRC hand wipes are an excellent industrial strength product for easily cleaning your hands.
The orange, sweet smelling, textured wipes have a cleaning and conditioning solution that is tough on cleaning but gentle on your hands.
The rough side of the wipe removes stubborn ingrained contaminates and the smooth side keeps hold of the oil, grease or dust.
Features and Benefits
Industrial strength
Highly absorbent
Non-hazardous
No residue left after evaporation
High cleaning performance
No water or liquid needed
Replaces liquid chemicals and rags
Typical Applications
Use the hand cleaning wipes around the house, office or workplace in fact you can use them anywhere were your hands get dirty.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CRCWipe Type
Hand Wipes
Application
Hand Cleaning
Wet/Dry
Wet
Package Type
Bucket
Number of Wipes per Pack
100
Wiper Size
260 x 270mm
Colour
Orange, White
Repeat/Single Use
Single Use
Страна на произход
Belgium
Детайли за продукта
CRC Hand Wipes
CRC hand wipes are an excellent industrial strength product for easily cleaning your hands.
The orange, sweet smelling, textured wipes have a cleaning and conditioning solution that is tough on cleaning but gentle on your hands.
The rough side of the wipe removes stubborn ingrained contaminates and the smooth side keeps hold of the oil, grease or dust.
Features and Benefits
Industrial strength
Highly absorbent
Non-hazardous
No residue left after evaporation
High cleaning performance
No water or liquid needed
Replaces liquid chemicals and rags
Typical Applications
Use the hand cleaning wipes around the house, office or workplace in fact you can use them anywhere were your hands get dirty.