Cranford Controls VXB Series Red Flashing Beacon, 20 → 35 V dc, Surface Mount, LED Bulb

Номер на артикул на RS: 669-5411Марка: Cranford Controls№ по каталога на производителя: VXB-DB-RB/RL
brand-logo
Преглед на всички в Маяци

Технически документи

Спецификации

Supply Voltage

20 → 35 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

DC

Base Diameter

93mm

Housing Colour

Red

Lamp Included

Yes

Series

VXB

Height

77mm

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Страна на произход

United Kingdom

Детайли за продукта

LED Beacon - VXB Series

Ideal for applications requiring additional light output
Low power consumption reducing need for additional battery back-up when a larger number of beacons are required
Installation via 6-way 45° terminal block on underside
Quick fit installation using bayonet fixing arrangement which includes locking feature

Warning

Please refer to the RS website for FIA Guidance on Visual Alarm Devices (VAD) regarding the conflict between BS 5839 and EN 54-23.

Информацията за складовите наличности временно не е налична.

€ 37,52

€ 37,52 Всеки (ex VAT)

Cranford Controls VXB Series Red Flashing Beacon, 20 → 35 V dc, Surface Mount, LED Bulb

€ 37,52

€ 37,52 Всеки (ex VAT)

Cranford Controls VXB Series Red Flashing Beacon, 20 → 35 V dc, Surface Mount, LED Bulb
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Supply Voltage

20 → 35 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

DC

Base Diameter

93mm

Housing Colour

Red

Lamp Included

Yes

Series

VXB

Height

77mm

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Страна на произход

United Kingdom

Детайли за продукта

LED Beacon - VXB Series

Ideal for applications requiring additional light output
Low power consumption reducing need for additional battery back-up when a larger number of beacons are required
Installation via 6-way 45° terminal block on underside
Quick fit installation using bayonet fixing arrangement which includes locking feature

Warning

Please refer to the RS website for FIA Guidance on Visual Alarm Devices (VAD) regarding the conflict between BS 5839 and EN 54-23.