Craig & Derricott Pull to Reset (Stop) Push Button Control Station - SPDT, Die Cast Aluminium, Red, STOP, IP65

Номер на артикул на RS: 528-8299Марка: Craig & Derricott№ по каталога на производителя: STOH/P/F3/MG/CO
brand-logo
Преглед на всички в Control Stations

Технически документи

Спецификации

Series

i-push

Push Button Marking

STOP

Push Button Colour

Red

Push Button Material

Plastic

Enclosure Colour

Grey

Contact Configuration

SPDT

Enclosure Material

Die Cast Aluminium

IP Rating

IP65

Cutout Diameter

22mm

Push Button Actuation

Pull to Reset (Stop)

Length

110mm

Width

110mm

Depth

156mm

Maximum Current

16A

Terminal Type

Screw

Maximum AC Voltage

690V

Страна на произход

United Kingdom

Детайли за продукта

Aluminium Enclosed Pushbutton Stations

Pull to reset push buttons all with coverable flaps to prevent inadvertent reset
Heavy duty die-cast aluminium enclosure
Suitable for indoor or outdoor applications
Stock no. 310-3972 features a lockable flap which is padlockable and has to be unlocked to reset push button, padlock holes 2x14mm allow several padlocks to be fitted
Ingress protection to IP65
1 x M20 tapped conduit entry
Screw terminal, block type contacts cable size 2x2.5mm² maximum
Standards: BS EN 60947-5-1, BS EN 60947-5-5

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 299,21

€ 299,21 Всеки (ex VAT)

Craig & Derricott Pull to Reset (Stop) Push Button Control Station - SPDT, Die Cast Aluminium, Red, STOP, IP65

€ 299,21

€ 299,21 Всеки (ex VAT)

Craig & Derricott Pull to Reset (Stop) Push Button Control Station - SPDT, Die Cast Aluminium, Red, STOP, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

i-push

Push Button Marking

STOP

Push Button Colour

Red

Push Button Material

Plastic

Enclosure Colour

Grey

Contact Configuration

SPDT

Enclosure Material

Die Cast Aluminium

IP Rating

IP65

Cutout Diameter

22mm

Push Button Actuation

Pull to Reset (Stop)

Length

110mm

Width

110mm

Depth

156mm

Maximum Current

16A

Terminal Type

Screw

Maximum AC Voltage

690V

Страна на произход

United Kingdom

Детайли за продукта

Aluminium Enclosed Pushbutton Stations

Pull to reset push buttons all with coverable flaps to prevent inadvertent reset
Heavy duty die-cast aluminium enclosure
Suitable for indoor or outdoor applications
Stock no. 310-3972 features a lockable flap which is padlockable and has to be unlocked to reset push button, padlock holes 2x14mm allow several padlocks to be fitted
Ingress protection to IP65
1 x M20 tapped conduit entry
Screw terminal, block type contacts cable size 2x2.5mm² maximum
Standards: BS EN 60947-5-1, BS EN 60947-5-5

Може да се интересувате от