Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Craig & Derricott 6P Pole Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP65

Номер на артикул на RS: 714-1824Марка: Craig & Derricott№ по каталога на производителя: SDS206EB
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Number of Poles

6P

Maximum Current

20A

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Normal State Configuration

6NO

Switch Rating

6kV

Length

135mm

Width

100mm

Depth

80mm

Terminal Type

Screw

Throw Configuration

Single

Страна на произход

United Kingdom

Детайли за продукта

Stainless Steel Switch Disconnectors

Stainless Steel enclosures allow them to be installed in the harshest environments indoor and outdoor
Ability to add a selection of additional auxiliary contacts and a choice of Neutral assemblies
I-Switch range incorporates new mechanical Interlock which prevents the enclosure cover being removed when in the off position and padlocked has been inserted
IP65 Ingress protection

Approvals

EC/BS EN 60947-3, IEC/BS EN 60947-5-1 (Just Auxiliary Contacts)

Standards

BS EN 60947-3

Информацията за складовите наличности временно не е налична.

€ 385,01

€ 385,01 Всеки (ex VAT)

Craig & Derricott 6P Pole Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP65

€ 385,01

€ 385,01 Всеки (ex VAT)

Craig & Derricott 6P Pole Isolator Switch - 20A Maximum Current, 7.5kW Power Rating, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 385,01
5 - 9€ 373,07
10+€ 357,27

Технически документи

Спецификации

Number of Poles

6P

Maximum Current

20A

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Normal State Configuration

6NO

Switch Rating

6kV

Length

135mm

Width

100mm

Depth

80mm

Terminal Type

Screw

Throw Configuration

Single

Страна на произход

United Kingdom

Детайли за продукта

Stainless Steel Switch Disconnectors

Stainless Steel enclosures allow them to be installed in the harshest environments indoor and outdoor
Ability to add a selection of additional auxiliary contacts and a choice of Neutral assemblies
I-Switch range incorporates new mechanical Interlock which prevents the enclosure cover being removed when in the off position and padlocked has been inserted
IP65 Ingress protection

Approvals

EC/BS EN 60947-3, IEC/BS EN 60947-5-1 (Just Auxiliary Contacts)

Standards

BS EN 60947-3