Технически документи
Спецификации
Brand
Craig & DerricottNumber of Poles
3P
Maximum Current
25A
IP Rating
IP65
Power Rating
15kW
Voltage Rating
690V
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Normal State Configuration
3NO
Switch Rating
6kV
Length
135mm
Width
100mm
Depth
95mm
Throw Configuration
Single
Terminal Type
Screw
Страна на произход
United Kingdom
Детайли за продукта
Polycarbonate Switch Disconnector (On-load Isolator)
High Impact polycarbonate enclosure
Contoured base for easy wiring
Up to 3 padlocks can be inserted in the off position
Neutral & earth Terminals
IP65 Ingress protection
Approvals
IEC/BS EN 60947-3, IEC/BS EN 60947-5-1 (Just Auxiliary Contacts)
€ 70,93
€ 70,93 Всеки (ex VAT)
1
€ 70,93
€ 70,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 70,93 |
5 - 9 | € 68,72 |
10+ | € 65,83 |
Технически документи
Спецификации
Brand
Craig & DerricottNumber of Poles
3P
Maximum Current
25A
IP Rating
IP65
Power Rating
15kW
Voltage Rating
690V
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Normal State Configuration
3NO
Switch Rating
6kV
Length
135mm
Width
100mm
Depth
95mm
Throw Configuration
Single
Terminal Type
Screw
Страна на произход
United Kingdom
Детайли за продукта
Polycarbonate Switch Disconnector (On-load Isolator)
High Impact polycarbonate enclosure
Contoured base for easy wiring
Up to 3 padlocks can be inserted in the off position
Neutral & earth Terminals
IP65 Ingress protection
Approvals
IEC/BS EN 60947-3, IEC/BS EN 60947-5-1 (Just Auxiliary Contacts)