Craig & Derricott 3P Pole Isolator Switch - 40A Maximum Current, 15kW Power Rating

Технически документи
Спецификации
Brand
Craig & DerricottNumber of Poles
3P
Maximum Current
40A
Power Rating
15kW
Voltage Rating
440V
Electrical Phase
3
Handle Colour
Black
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Switch Rating
600A
Length
150mm
Width
220mm
Depth
160mm
Hazardous Area Certification
ATEX
Maximum Operating Temperature
+85°C
Страна на произход
United Kingdom
Детайли за продукта
I-Switch Atex Zone 22 Switch Disconnectors
This range of Atex switch disconnectors from Craig & Derricott are deisgned as a robust isolating solution, to comply with a high standard of health & safety regulations. These isolators are suitable for applications with in the grain, powder coating, waste processing, pharmaceutical and textile industries.
Allows for up to three padlocks in the off position
Range provides isolation solutions between 20 Amps to 63 Amps
Die cast aluminum housing
€ 343,64
€ 343,64 Всеки (ex VAT)
1
€ 343,64
€ 343,64 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 343,64 |
5 - 9 | € 333,00 |
10+ | € 318,91 |
Технически документи
Спецификации
Brand
Craig & DerricottNumber of Poles
3P
Maximum Current
40A
Power Rating
15kW
Voltage Rating
440V
Electrical Phase
3
Handle Colour
Black
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Switch Rating
600A
Length
150mm
Width
220mm
Depth
160mm
Hazardous Area Certification
ATEX
Maximum Operating Temperature
+85°C
Страна на произход
United Kingdom
Детайли за продукта
I-Switch Atex Zone 22 Switch Disconnectors
This range of Atex switch disconnectors from Craig & Derricott are deisgned as a robust isolating solution, to comply with a high standard of health & safety regulations. These isolators are suitable for applications with in the grain, powder coating, waste processing, pharmaceutical and textile industries.
Allows for up to three padlocks in the off position
Range provides isolation solutions between 20 Amps to 63 Amps
Die cast aluminum housing