Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Craig & Derricott Key Reset Control Station Switch - SPDT, Stainless Steel, 9 Cutouts, Red, Emergency Stop, IP65

Номер на артикул на RS: 310-3994Марка: Craig & Derricott№ по каталога на производителя: EMSH/K/F/CO
brand-logo
Преглед на всички в Control Stations

Технически документи

Спецификации

Series

i-push

Number of Cutouts

9

Push Button Marking

Emergency Stop

Push Button Colour

Red

Push Button Material

Plastic

Contact Configuration

SPDT

Enclosure Material

Stainless Steel

IP Rating

IP65

Cutout Diameter

22mm

Push Button Actuation

Key Reset

Length

125mm

Width

125mm

Depth

52mm

Maximum Current

16A

Terminal Type

Screw

Maximum AC Voltage

690V

Страна на произход

United Kingdom

Детайли за продукта

Flush Mounting Emergency Stop Controls

Stainless steel faceplate with galvertec sheet steel back box for recess into wall cavity
Suitable for indoor or outdoor applications
Stock no. 310-4004 features a lockable flap which is padlockable and has to be unlocked to reset pushbutton
Ingress protection to IP65
Screw terminal, block type contacts, cable size 2x2.5 mm² maximum
Standards: BS EN 60947-5-1, BS EN 60947-5-5

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 332,79

€ 332,79 Всеки (ex VAT)

Craig & Derricott Key Reset Control Station Switch - SPDT, Stainless Steel, 9 Cutouts, Red, Emergency Stop, IP65

€ 332,79

€ 332,79 Всеки (ex VAT)

Craig & Derricott Key Reset Control Station Switch - SPDT, Stainless Steel, 9 Cutouts, Red, Emergency Stop, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Series

i-push

Number of Cutouts

9

Push Button Marking

Emergency Stop

Push Button Colour

Red

Push Button Material

Plastic

Contact Configuration

SPDT

Enclosure Material

Stainless Steel

IP Rating

IP65

Cutout Diameter

22mm

Push Button Actuation

Key Reset

Length

125mm

Width

125mm

Depth

52mm

Maximum Current

16A

Terminal Type

Screw

Maximum AC Voltage

690V

Страна на произход

United Kingdom

Детайли за продукта

Flush Mounting Emergency Stop Controls

Stainless steel faceplate with galvertec sheet steel back box for recess into wall cavity
Suitable for indoor or outdoor applications
Stock no. 310-4004 features a lockable flap which is padlockable and has to be unlocked to reset pushbutton
Ingress protection to IP65
Screw terminal, block type contacts, cable size 2x2.5 mm² maximum
Standards: BS EN 60947-5-1, BS EN 60947-5-5

Може да се интересувате от