Технически документи
Спецификации
Brand
Craig & DerricottNumber of Poles
3P+2EB
Maximum Current
25A
IP Rating
IP65
Power Rating
10kW
Voltage Rating
690V
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Normal State Configuration
3NO
Switch Rating
4kV
Length
140mm
Width
108mm
Depth
109mm
Terminal Type
Screw
Throw Configuration
Single
Страна на произход
United Kingdom
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Craig & DerricottNumber of Poles
3P+2EB
Maximum Current
25A
IP Rating
IP65
Power Rating
10kW
Voltage Rating
690V
Electrical Phase
3
Handle Colour
Red
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Normal State Configuration
3NO
Switch Rating
4kV
Length
140mm
Width
108mm
Depth
109mm
Terminal Type
Screw
Throw Configuration
Single
Страна на произход
United Kingdom