Crabtree White Pull Cord Switch, 6A

Номер на артикул на RS: 186-0279Марка: Crabtree№ по каталога на производителя: RS/2147
brand-logo

Технически документи

Спецификации

Colour

White

Current Rating

6A

Neon Indicator

No

Cord Length

2m

Детайли за продукта

6A Retractive Ceiling Switch

Can be wired for normally open or normally closed circuits. Red 2m long pull cord, therefore it may be used in emergency call applications found in sheltered housing for example. The switches are fully rated for fluorescent and inductive loads.

Crabtree Ceiling Accessories

Може да се интересувате от
MK Electric White Pull Cord Switch, 6A 2 Way
€ 15,60Всеки (ex VAT)

P.O.A.

Crabtree White Pull Cord Switch, 6A

P.O.A.

Crabtree White Pull Cord Switch, 6A

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
MK Electric White Pull Cord Switch, 6A 2 Way
€ 15,60Всеки (ex VAT)

Технически документи

Спецификации

Colour

White

Current Rating

6A

Neon Indicator

No

Cord Length

2m

Детайли за продукта

6A Retractive Ceiling Switch

Can be wired for normally open or normally closed circuits. Red 2m long pull cord, therefore it may be used in emergency call applications found in sheltered housing for example. The switches are fully rated for fluorescent and inductive loads.

Crabtree Ceiling Accessories

Може да се интересувате от
MK Electric White Pull Cord Switch, 6A 2 Way
€ 15,60Всеки (ex VAT)