CP Electronics PIR Sensor

Номер на артикул на RS: 465-0205Марка: CP Electronics№ по каталога на производителя: PDS-OV
brand-logo
Преглед на всички в PIR сензори

Технически документи

Спецификации

Depth

25 mm

Width

86mm

Height

86 mm

Series

Green-i

Страна на произход

United Kingdom

Детайли за продукта

Passive Infra-Red (PIR) Occupancy Detectors

Both Types Feature:

Occupancy detector range up to 7 metres
Adjustable time period up to 30 minutes ensuring appliances are not switched off when area is still occupied
Surface or flush mountable on any standard British back box greater than 25mm deep
Supply voltage 220-240Vac
Suitable for switching up to 16A with resistive loads or 6A with fluorescent lighting
Requires permanent live and neutral connections

Lighting type also features:

Two-wire connection - no neutral required
Built-in adjustable light sensor ensures lights are not switched on where there is sufficient ambient light
Override switch allows lights to be switched off permanently
Suitable for switching up to 10A of incandescent lamps or 6A of fluorescent lighting

Lighting Controllers

When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications.

Може да се интересувате от
PIR/light activated time delay switch
P.O.A.Всеки (ex VAT)
RS PRO PIR Sensor
€ 158,81Всеки (ex VAT)

P.O.A.

CP Electronics PIR Sensor

P.O.A.

CP Electronics PIR Sensor

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
PIR/light activated time delay switch
P.O.A.Всеки (ex VAT)
RS PRO PIR Sensor
€ 158,81Всеки (ex VAT)

Технически документи

Спецификации

Depth

25 mm

Width

86mm

Height

86 mm

Series

Green-i

Страна на произход

United Kingdom

Детайли за продукта

Passive Infra-Red (PIR) Occupancy Detectors

Both Types Feature:

Occupancy detector range up to 7 metres
Adjustable time period up to 30 minutes ensuring appliances are not switched off when area is still occupied
Surface or flush mountable on any standard British back box greater than 25mm deep
Supply voltage 220-240Vac
Suitable for switching up to 16A with resistive loads or 6A with fluorescent lighting
Requires permanent live and neutral connections

Lighting type also features:

Two-wire connection - no neutral required
Built-in adjustable light sensor ensures lights are not switched on where there is sufficient ambient light
Override switch allows lights to be switched off permanently
Suitable for switching up to 10A of incandescent lamps or 6A of fluorescent lighting

Lighting Controllers

When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications.

Може да се интересувате от
PIR/light activated time delay switch
P.O.A.Всеки (ex VAT)
RS PRO PIR Sensor
€ 158,81Всеки (ex VAT)