Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

CP Electronics White Timer Light Switch, 2 Way, 1 Gang

Номер на артикул на RS: 279-8614Марка: CP Electronics
brand-logo

Технически документи

Спецификации

Number of Gangs

1

Light Switch Type

Timer Light Switch

Number of Ways

2

Current Rating

10A

Mount Type

Surface

Colour

White

Voltage Rating

240V

Height

43mm

Depth

10mm

Width

86mm

Length

86mm

Страна на произход

United Kingdom

Детайли за продукта

Electronic Time Delay Lighting Switches

Available as push-button, illuminated push-button or touch activated.

Two wire connection - no neutral required
Surface of flush mountable on any standard
British back box greater than 25mm deep
Adjustable time period from 20 seconds to 20 minutes selected via integral dial
Tamperproof - in the event of button being wedged the lights will switch off after delay period
Supply voltage 220-240Vac
Suitable for switching up to 10A of incandescent lamps or 6A of fluorescent lighting

Lighting Controllers

When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 180,68

€ 180,68 Всеки (ex VAT)

CP Electronics White Timer Light Switch, 2 Way, 1 Gang

€ 180,68

€ 180,68 Всеки (ex VAT)

CP Electronics White Timer Light Switch, 2 Way, 1 Gang
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 180,68
10 - 49€ 171,65
50+€ 162,62
Може да се интересувате от

Технически документи

Спецификации

Number of Gangs

1

Light Switch Type

Timer Light Switch

Number of Ways

2

Current Rating

10A

Mount Type

Surface

Colour

White

Voltage Rating

240V

Height

43mm

Depth

10mm

Width

86mm

Length

86mm

Страна на произход

United Kingdom

Детайли за продукта

Electronic Time Delay Lighting Switches

Available as push-button, illuminated push-button or touch activated.

Two wire connection - no neutral required
Surface of flush mountable on any standard
British back box greater than 25mm deep
Adjustable time period from 20 seconds to 20 minutes selected via integral dial
Tamperproof - in the event of button being wedged the lights will switch off after delay period
Supply voltage 220-240Vac
Suitable for switching up to 10A of incandescent lamps or 6A of fluorescent lighting

Lighting Controllers

When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications.

Може да се интересувате от