Coverguard 30213 Series Yellow Reusable Corded Ear Plugs, 30dB Rated, 50Pair Pairs
Технически документи
Спецификации
Brand
CoverguardReusable/Disposable
Reusable
Attachment Style
Corded
Number of Pairs per Package
50Pair
Single Number Rating SNR
30dB
Single Number Rating (SNR)
30dB
Series
30213
Colour
Yellow
Metal Detectable
No
Страна на произход
Taiwan, Province Of China
€ 105,54
€ 105,54 1 Pack of 1 (ex VAT)
1
€ 105,54
€ 105,54 1 Pack of 1 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CoverguardReusable/Disposable
Reusable
Attachment Style
Corded
Number of Pairs per Package
50Pair
Single Number Rating SNR
30dB
Single Number Rating (SNR)
30dB
Series
30213
Colour
Yellow
Metal Detectable
No
Страна на произход
Taiwan, Province Of China