Cottam Natural Wood Brush Handle, 1.2m, for use with Brush

Номер на артикул на RS: 903-3472Марка: Cottam
brand-logo

Технически документи

Спецификации

Brand

Cottam

Colour

Natural

Length

1.2m

Material

Wood

Telescopic

No

Diameter

23.5mm

For Use With

Brush

Детайли за продукта

Cottam Brush and Mop Handles

These Cottam wooden brush handles are versatile and fit into various mop and brush heads. Manufactured from natural wood and available in lengths to suit your requirements the brush handles suit many industries and environments. Versatile and adaptable the Cottam brush and broom handles are economic and long lasting.

Wooden Broom Handles, sizes include:
914-8463 - Natural Wood 1.4 m Handle, 28.5 mm diameter, ideal for yard brooms and large sweeping brooms
903-3472 - Natural Wood 1.2 m Handle, 23.5 mm diameter, ideal for small brooms and mops

Cottam have a great range of wooden, aluminium and colour coded mop and broom handles in various sizes to meet your cleaning and maintenance and janitorial requirements.

Features and Benefits:

Natural Wood handles
Various Lengths available
Environmentally friendly
Versatile
Adaptable
Economic
Long work life
Stock number 914-8463 is tapered for the full length of the handle
Fit most standard mops and brushes

Typical Applications

These mop and brush handles provide an excellent solution where you require a truly versatile and adaptable handle. Can be used in any industrial, commercial and home environment.

What Brushes and mop heads will the handle’s fit?

The handles fit the following RS Stock numbers
903-3478
673-995

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO Wood Handle, 1.2m, for use with Vikran Broom
P.O.A.Each (In a Pack of 3) (ex VAT)

€ 9,30

€ 9,30 Всеки (ex VAT)

Cottam Natural Wood Brush Handle, 1.2m, for use with Brush

€ 9,30

€ 9,30 Всеки (ex VAT)

Cottam Natural Wood Brush Handle, 1.2m, for use with Brush

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Wood Handle, 1.2m, for use with Vikran Broom
P.O.A.Each (In a Pack of 3) (ex VAT)

Технически документи

Спецификации

Brand

Cottam

Colour

Natural

Length

1.2m

Material

Wood

Telescopic

No

Diameter

23.5mm

For Use With

Brush

Детайли за продукта

Cottam Brush and Mop Handles

These Cottam wooden brush handles are versatile and fit into various mop and brush heads. Manufactured from natural wood and available in lengths to suit your requirements the brush handles suit many industries and environments. Versatile and adaptable the Cottam brush and broom handles are economic and long lasting.

Wooden Broom Handles, sizes include:
914-8463 - Natural Wood 1.4 m Handle, 28.5 mm diameter, ideal for yard brooms and large sweeping brooms
903-3472 - Natural Wood 1.2 m Handle, 23.5 mm diameter, ideal for small brooms and mops

Cottam have a great range of wooden, aluminium and colour coded mop and broom handles in various sizes to meet your cleaning and maintenance and janitorial requirements.

Features and Benefits:

Natural Wood handles
Various Lengths available
Environmentally friendly
Versatile
Adaptable
Economic
Long work life
Stock number 914-8463 is tapered for the full length of the handle
Fit most standard mops and brushes

Typical Applications

These mop and brush handles provide an excellent solution where you require a truly versatile and adaptable handle. Can be used in any industrial, commercial and home environment.

What Brushes and mop heads will the handle’s fit?

The handles fit the following RS Stock numbers
903-3478
673-995

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO Wood Handle, 1.2m, for use with Vikran Broom
P.O.A.Each (In a Pack of 3) (ex VAT)