Технически документи
Спецификации
Brand
COTEKInput Voltage
12V dc
Output Voltage
220 V ac, 230 V ac, 240 V ac
Output Power Continuous
600W
Output Power Intermittent
680W
Output Power Waveform
Pure Sine Wave
Efficiency
90%
Output Current
830mA
Length
295mm
Width
180mm
Depth
72mm
Weight
2.7kg
Minimum Temperature
0°C
Protection Features
Complete Circuit Protection, Input Fuse Protection
Number of Output Connections
1
Maximum Temperature
+40°C
Standards Met
EN55022, EN60950, EN61000
Output Electrical Phase
1
Cooling Method
Loading Controlled Cooling Fan
Output Frequency Range
50/60Hz
Страна на произход
Taiwan, Province Of China
Детайли за продукта
12 Vdc / 230 Vac pure sine wave inverter
High-frequency pure sine wave inverters at an optimum price-performance ratio.
Lightweight.
Max. power = nom. power x 30% (temporary overload).
Electrical protection features: polarity reversal (fuse), overload, short circuit
R version includes an on/off switch.
Applications: electronics, information technology, small domestic appliances.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
COTEKInput Voltage
12V dc
Output Voltage
220 V ac, 230 V ac, 240 V ac
Output Power Continuous
600W
Output Power Intermittent
680W
Output Power Waveform
Pure Sine Wave
Efficiency
90%
Output Current
830mA
Length
295mm
Width
180mm
Depth
72mm
Weight
2.7kg
Minimum Temperature
0°C
Protection Features
Complete Circuit Protection, Input Fuse Protection
Number of Output Connections
1
Maximum Temperature
+40°C
Standards Met
EN55022, EN60950, EN61000
Output Electrical Phase
1
Cooling Method
Loading Controlled Cooling Fan
Output Frequency Range
50/60Hz
Страна на произход
Taiwan, Province Of China
Детайли за продукта
12 Vdc / 230 Vac pure sine wave inverter
High-frequency pure sine wave inverters at an optimum price-performance ratio.
Lightweight.
Max. power = nom. power x 30% (temporary overload).
Electrical protection features: polarity reversal (fuse), overload, short circuit
R version includes an on/off switch.
Applications: electronics, information technology, small domestic appliances.