Технически документи
Спецификации
Brand
CoselOutput Voltage
±12V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
3.12W
Input Voltage Nominal
5 V dc
Output Current
130mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Isolation Voltage
500V ac
Depth
7mm
Length
35mm
Minimum Temperature
-20°C
Maximum Temperature
+71°C
Страна на произход
Japan
Детайли за продукта
ZUW Series, 1.5 W to 3 W, Dual Output
From Cosel, the ZUW series of isolated DC-DC converters are low cost, high profile and designed with an ultra thin profile. With a field failure rate of less than 0.012%, these DC-DC converters are high quality and highly reliable. The series features a wide input range of 4.5 V dc to 72 V dc.
Features and Benefits:
Dual output
Built in overcurrent protection circuitry
Fully regulated
Fully isolated between input and output
Low EMI ensured by brass or aluminium diecast model (depending on model)
Standards
ZUS1R5 Models: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with IEC60950-1
ZUS3-ZUS25 Models: UL60950-1, EN60950-1, CSA C22.2 No.60950-1 Complies with IEC60950-1
Cosel Isolated DC-DC Converters
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CoselOutput Voltage
±12V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
3.12W
Input Voltage Nominal
5 V dc
Output Current
130mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Isolation Voltage
500V ac
Depth
7mm
Length
35mm
Minimum Temperature
-20°C
Maximum Temperature
+71°C
Страна на произход
Japan
Детайли за продукта
ZUW Series, 1.5 W to 3 W, Dual Output
From Cosel, the ZUW series of isolated DC-DC converters are low cost, high profile and designed with an ultra thin profile. With a field failure rate of less than 0.012%, these DC-DC converters are high quality and highly reliable. The series features a wide input range of 4.5 V dc to 72 V dc.
Features and Benefits:
Dual output
Built in overcurrent protection circuitry
Fully regulated
Fully isolated between input and output
Low EMI ensured by brass or aluminium diecast model (depending on model)
Standards
ZUS1R5 Models: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with IEC60950-1
ZUS3-ZUS25 Models: UL60950-1, EN60950-1, CSA C22.2 No.60950-1 Complies with IEC60950-1