Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Cosel DC-DC Converter, 12V dc/ 130mA Output, 18 → 36 V dc Input, 1.56W, Through Hole, +71°C Max Temp -20°C Min

Номер на артикул на RS: 138-221Марка: Cosel№ по каталога на производителя: ZUS1R52412
brand-logo

Технически документи

Спецификации

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

1.56W

Input Voltage Nominal

24 V dc

Output Current

130mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

500V ac

Depth

7mm

Length

27.5mm

Minimum Temperature

-20°C

Maximum Temperature

+71°C

Страна на произход

Japan

Детайли за продукта

ZUS Series, 1.5 W → 10 W Single Output

From Cosel, the ZUS series of isolated DC-DC converters are low cost, high profile and designed with an ultra thin profile. With a field failure rate of less than 0.012%, these DC-DC converters are high quality and highly reliable. The series features a wide input range of 4.5 V dc to 72 V dc.

Features and Benefits:

Single output
Built in overcurrent protection circuitry
Fully regulated
Fully isolated between input and output
Low EMI ensured by brass or aluminium diecast model (depending on model)

Standards

ZUS1R5 Models: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with IEC60950-1
ZUS3-ZUS25 Models: UL60950-1, EN60950-1, CSA C22.2 No.60950-1 Complies with IEC60950-1

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Converter; 12 V; 0.3 A; 24 V; -20 degC
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 21,17

€ 21,17 Всеки (ex VAT)

Cosel DC-DC Converter, 12V dc/ 130mA Output, 18 → 36 V dc Input, 1.56W, Through Hole, +71°C Max Temp -20°C Min

€ 21,17

€ 21,17 Всеки (ex VAT)

Cosel DC-DC Converter, 12V dc/ 130mA Output, 18 → 36 V dc Input, 1.56W, Through Hole, +71°C Max Temp -20°C Min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 21,17
5 - 9€ 20,53
10 - 24€ 20,11
25 - 49€ 19,68
50+€ 19,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Converter; 12 V; 0.3 A; 24 V; -20 degC
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

1.56W

Input Voltage Nominal

24 V dc

Output Current

130mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

500V ac

Depth

7mm

Length

27.5mm

Minimum Temperature

-20°C

Maximum Temperature

+71°C

Страна на произход

Japan

Детайли за продукта

ZUS Series, 1.5 W → 10 W Single Output

From Cosel, the ZUS series of isolated DC-DC converters are low cost, high profile and designed with an ultra thin profile. With a field failure rate of less than 0.012%, these DC-DC converters are high quality and highly reliable. The series features a wide input range of 4.5 V dc to 72 V dc.

Features and Benefits:

Single output
Built in overcurrent protection circuitry
Fully regulated
Fully isolated between input and output
Low EMI ensured by brass or aluminium diecast model (depending on model)

Standards

ZUS1R5 Models: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with IEC60950-1
ZUS3-ZUS25 Models: UL60950-1, EN60950-1, CSA C22.2 No.60950-1 Complies with IEC60950-1

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Converter; 12 V; 0.3 A; 24 V; -20 degC
P.O.A.Всеки (ex VAT)