Cosel Embedded Switch Mode Power Supply SMPS, VAA512, 12V dc, 450mA, 5.4W, 1 Output, 110 → 170 V dc, 85 →

Номер на артикул на RS: 137-969Марка: Cosel№ по каталога на производителя: VAA512
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Brand

Cosel

Output Voltage

12V dc

Output Current

450mA

Power Rating

5.4W

Number of Outputs

1

Input Voltage

110 → 170 V dc, 85 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

65mm

Width

32mm

Depth

18mm

Efficiency

77%

Minimum Temperature

-10°C

Weight

30g

Maximum Temperature

+70°C

Детайли за продукта

Cosel VAA Series - Open Frame

The VAA series of switch mode power supplies from Cosel (SMPS) are available with a 5 V or 12 V output. These switching power supplies are a small and compact solution. With a field failure rate of les than 0.012%, the VAA series are highly reliable.

Features and Benefits:

Open frame
Built-in overcurrent and inrush current protection circuits
Overvoltage protection
Fully isolated input and output
Fully regulated
PCB mount AC-DC converter
75%-77% typical efficiency (dependent on model)
Convection cooled

Standards

UL60950-1, cUL complies with DEN-AN (external fuse is required)
Complies with FCC-B but additional capacitors are required to meet VCCI class B

Switch Mode Cosel Open Frame

Информацията за складовите наличности временно не е налична.

P.O.A.

Cosel Embedded Switch Mode Power Supply SMPS, VAA512, 12V dc, 450mA, 5.4W, 1 Output, 110 → 170 V dc, 85 →

P.O.A.

Cosel Embedded Switch Mode Power Supply SMPS, VAA512, 12V dc, 450mA, 5.4W, 1 Output, 110 → 170 V dc, 85 →
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Cosel

Output Voltage

12V dc

Output Current

450mA

Power Rating

5.4W

Number of Outputs

1

Input Voltage

110 → 170 V dc, 85 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

65mm

Width

32mm

Depth

18mm

Efficiency

77%

Minimum Temperature

-10°C

Weight

30g

Maximum Temperature

+70°C

Детайли за продукта

Cosel VAA Series - Open Frame

The VAA series of switch mode power supplies from Cosel (SMPS) are available with a 5 V or 12 V output. These switching power supplies are a small and compact solution. With a field failure rate of les than 0.012%, the VAA series are highly reliable.

Features and Benefits:

Open frame
Built-in overcurrent and inrush current protection circuits
Overvoltage protection
Fully isolated input and output
Fully regulated
PCB mount AC-DC converter
75%-77% typical efficiency (dependent on model)
Convection cooled

Standards

UL60950-1, cUL complies with DEN-AN (external fuse is required)
Complies with FCC-B but additional capacitors are required to meet VCCI class B

Switch Mode Cosel Open Frame