Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Cosel SUTW DC-DC Converter, ±15V dc/ 100mA Output, 36 → 76 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min

Номер на артикул на RS: 130-7954Марка: Cosel№ по каталога на производителя: SUTW34815
brand-logo

Технически документи

Спецификации

Brand

Cosel

Output Voltage

±15 V dc, ±30V dc

Input Voltage Range

36 → 76 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

100mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±14.25 V dc, ±15.75V dc

Isolation Voltage

500V ac

Width

9.15mm

Depth

23.4mm

Length

30mm

Series

SUTW

Load Regulation

750mV

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Minimum Temperature

-40°C

Efficiency

76%

Maximum Temperature

+85°C

Страна на произход

Japan

Детайли за продукта

SUTW Series, 3 to 6 W, Dual Output

The SUTW series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. SUTW isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (74% to 86%, depending on model).

Features and Benefits:

Remote ON/OFF is built in
Adjustable external output voltage
Built-in overcurrent protection circuits
Cooled by convection/forced air
Through hole mounting

Standards

UL60950-1, cUL, EN60950-1

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 24,89

€ 24,89 Всеки (ex VAT)

Cosel SUTW DC-DC Converter, ±15V dc/ 100mA Output, 36 → 76 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min

€ 24,89

€ 24,89 Всеки (ex VAT)

Cosel SUTW DC-DC Converter, ±15V dc/ 100mA Output, 36 → 76 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 24,89
5 - 9€ 24,13
10 - 24€ 23,64
25 - 49€ 23,14
50+€ 22,64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Cosel

Output Voltage

±15 V dc, ±30V dc

Input Voltage Range

36 → 76 V dc

Power Rating

3W

Input Voltage Nominal

48 V dc

Output Current

100mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±14.25 V dc, ±15.75V dc

Isolation Voltage

500V ac

Width

9.15mm

Depth

23.4mm

Length

30mm

Series

SUTW

Load Regulation

750mV

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Minimum Temperature

-40°C

Efficiency

76%

Maximum Temperature

+85°C

Страна на произход

Japan

Детайли за продукта

SUTW Series, 3 to 6 W, Dual Output

The SUTW series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. SUTW isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (74% to 86%, depending on model).

Features and Benefits:

Remote ON/OFF is built in
Adjustable external output voltage
Built-in overcurrent protection circuits
Cooled by convection/forced air
Through hole mounting

Standards

UL60950-1, cUL, EN60950-1

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more