Cosel SUTW DC-DC Converter, ±24V dc/ 450mA Output, 18 → 36 V dc Input, 10.8W, PCB Mount, +85°C Max Temp -40°C

Номер на артикул на RS: 130-7961Марка: Cosel№ по каталога на производителя: SUTW102412
brand-logo

Технически документи

Спецификации

Brand

Cosel

Output Voltage

±24V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10.8W

Input Voltage Nominal

24 V dc

Output Current

450mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±22.8 V dc, ±25.2V dc

Isolation Voltage

500V ac

Width

9.15mm

Depth

29.3mm

Length

45.2mm

Series

SUTW

Load Regulation

600mV

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Страна на произход

Japan

Детайли за продукта

SUTW Series, 3 to 6 W, Dual Output

The SUTW series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. SUTW isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (74% to 86%, depending on model).

Features and Benefits:

Remote ON/OFF is built in
Adjustable external output voltage
Built-in overcurrent protection circuits
Cooled by convection/forced air
Through hole mounting

Standards

UL60950-1, cUL, EN60950-1

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 47,50

€ 47,50 Всеки (ex VAT)

Cosel SUTW DC-DC Converter, ±24V dc/ 450mA Output, 18 → 36 V dc Input, 10.8W, PCB Mount, +85°C Max Temp -40°C

€ 47,50

€ 47,50 Всеки (ex VAT)

Cosel SUTW DC-DC Converter, ±24V dc/ 450mA Output, 18 → 36 V dc Input, 10.8W, PCB Mount, +85°C Max Temp -40°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 47,50
5 - 9€ 46,07
10 - 24€ 45,12
25 - 49€ 44,17
50+€ 43,23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Cosel

Output Voltage

±24V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10.8W

Input Voltage Nominal

24 V dc

Output Current

450mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

±22.8 V dc, ±25.2V dc

Isolation Voltage

500V ac

Width

9.15mm

Depth

29.3mm

Length

45.2mm

Series

SUTW

Load Regulation

600mV

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Страна на произход

Japan

Детайли за продукта

SUTW Series, 3 to 6 W, Dual Output

The SUTW series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. SUTW isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (74% to 86%, depending on model).

Features and Benefits:

Remote ON/OFF is built in
Adjustable external output voltage
Built-in overcurrent protection circuits
Cooled by convection/forced air
Through hole mounting

Standards

UL60950-1, cUL, EN60950-1

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more