Технически документи
Спецификации
Brand
CoselOutput Voltage
3.3V dc
Input Voltage Range
9 → 18 V dc
Power Rating
4.46W
Input Voltage Nominal
12 V dc
Output Current
1.2A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±5%
Isolation Voltage
500V ac
Length
37.6mm
Width
9.15mm
Depth
26.4mm
Series
SUTS
Load Regulation
40mV
Minimum Temperature
-40°C
Efficiency
74%
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Страна на произход
Japan
Детайли за продукта
SUTS Series, 3 to 6 W, Single Output
The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).
Features and Benefits:
Remote ON/OFF is built in
Built-in overcurrent protection circuits
Cooled by convection/forced air
Through hole mounting
Standards
UL60950-1, cUL, EN60950-1
Cosel Isolated DC-DC Converters
€ 32,31
€ 32,31 Всеки (ex VAT)
1
€ 32,31
€ 32,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 32,31 |
5 - 9 | € 31,34 |
10 - 24 | € 30,69 |
25 - 49 | € 30,05 |
50+ | € 29,41 |
Технически документи
Спецификации
Brand
CoselOutput Voltage
3.3V dc
Input Voltage Range
9 → 18 V dc
Power Rating
4.46W
Input Voltage Nominal
12 V dc
Output Current
1.2A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±5%
Isolation Voltage
500V ac
Length
37.6mm
Width
9.15mm
Depth
26.4mm
Series
SUTS
Load Regulation
40mV
Minimum Temperature
-40°C
Efficiency
74%
Maximum Temperature
+85°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Страна на произход
Japan
Детайли за продукта
SUTS Series, 3 to 6 W, Single Output
The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).
Features and Benefits:
Remote ON/OFF is built in
Built-in overcurrent protection circuits
Cooled by convection/forced air
Through hole mounting
Standards
UL60950-1, cUL, EN60950-1