Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Cosel STMGFW DC-DC Converter, ±12V dc/ 650mA Output, 18 → 76 V dc Input, 15.6W, PCB Mount, +70°C Max Temp -20°C

Номер на артикул на RS: 132-7513Марка: Cosel№ по каталога на производителя: STMGFW154812
brand-logo

Технически документи

Спецификации

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

18 → 76 V dc

Power Rating

15.6W

Input Voltage Nominal

48 V dc

Output Current

650mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

11.76 → 12.5V

Isolation Voltage

500V dc

Width

52mm

Depth

27mm

Length

93mm

Series

STMGFW

Load Regulation

600mV

Minimum Temperature

-20°C

Efficiency

87%

Maximum Temperature

+70°C

Standards Met

CE, cUL, EN 60950-1 Complies, UL 60950-1

Страна на произход

Japan

Детайли за продукта

STMGFW Series

The STMGFW Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. The STMGFW converters are highly reliable power supplies offering great quality. 5 Year Warranty

Features and Benefits

• Isolated unit type DC-DC converter
• Wide input voltage DC9-36V/DC18-76V
• Available connector interface (optional)
• Available case cover (optional)
• Available DIN Rail attachment (optional)
• Built in Overcurrent protection (recovery automatically)
• Built in Overvoltage protection (for STMG30)
• Built in Remote ON/OFF
• Built in Output voltage adjustment (for single output, ±10%)

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 56,10

€ 56,10 Всеки (ex VAT)

Cosel STMGFW DC-DC Converter, ±12V dc/ 650mA Output, 18 → 76 V dc Input, 15.6W, PCB Mount, +70°C Max Temp -20°C

€ 56,10

€ 56,10 Всеки (ex VAT)

Cosel STMGFW DC-DC Converter, ±12V dc/ 650mA Output, 18 → 76 V dc Input, 15.6W, PCB Mount, +70°C Max Temp -20°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 56,10
5 - 9€ 54,40
10 - 24€ 53,28
25 - 49€ 52,16
50+€ 51,05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Cosel

Output Voltage

±12V dc

Input Voltage Range

18 → 76 V dc

Power Rating

15.6W

Input Voltage Nominal

48 V dc

Output Current

650mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

11.76 → 12.5V

Isolation Voltage

500V dc

Width

52mm

Depth

27mm

Length

93mm

Series

STMGFW

Load Regulation

600mV

Minimum Temperature

-20°C

Efficiency

87%

Maximum Temperature

+70°C

Standards Met

CE, cUL, EN 60950-1 Complies, UL 60950-1

Страна на произход

Japan

Детайли за продукта

STMGFW Series

The STMGFW Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. The STMGFW converters are highly reliable power supplies offering great quality. 5 Year Warranty

Features and Benefits

• Isolated unit type DC-DC converter
• Wide input voltage DC9-36V/DC18-76V
• Available connector interface (optional)
• Available case cover (optional)
• Available DIN Rail attachment (optional)
• Built in Overcurrent protection (recovery automatically)
• Built in Overvoltage protection (for STMG30)
• Built in Remote ON/OFF
• Built in Output voltage adjustment (for single output, ±10%)

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more