Технически документи
Спецификации
Brand
CoselOutput Voltage
15V dc
Input Voltage Range
18 → 76 V dc
Power Rating
30W
Input Voltage Nominal
48 V dc
Output Current
2A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
13.5 → 16.5V
Isolation Voltage
500V dc
Width
52mm
Depth
27mm
Length
117mm
Series
STMGFS
Load Regulation
120mV
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Standards Met
CE, cUL, EN 60950-1 Complies, UL 60950-1
Efficiency
89%
Страна на произход
Japan
Детайли за продукта
STMGFS Series - With Cover
The STMGFS Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. All models have a convection/forced air cooling method. Highly reliable power supplies offering the best quality. 5 Year Warranty
Features and Benefits
Isolated unit type DC-DC converter with cover (N1)
Wide input voltage DC9-36 V/DC18-76 V
Available connector interface (optional)
Available case cover (optional)
Available DIN Rail attachment (optional)
Built in Overcurrent protection (recovery automatically)
Built in Overvoltage protection (for STMG30)
Built in Remote ON/OFF
Built in Output voltage adjustment (for single output, ±10%)
Cosel Isolated DC-DC Converters
€ 90,80
€ 90,80 Всеки (ex VAT)
1
€ 90,80
€ 90,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 90,80 |
5 - 9 | € 88,08 |
10 - 24 | € 86,26 |
25 - 49 | € 84,45 |
50+ | € 82,63 |
Технически документи
Спецификации
Brand
CoselOutput Voltage
15V dc
Input Voltage Range
18 → 76 V dc
Power Rating
30W
Input Voltage Nominal
48 V dc
Output Current
2A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
13.5 → 16.5V
Isolation Voltage
500V dc
Width
52mm
Depth
27mm
Length
117mm
Series
STMGFS
Load Regulation
120mV
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Standards Met
CE, cUL, EN 60950-1 Complies, UL 60950-1
Efficiency
89%
Страна на произход
Japan
Детайли за продукта
STMGFS Series - With Cover
The STMGFS Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. All models have a convection/forced air cooling method. Highly reliable power supplies offering the best quality. 5 Year Warranty
Features and Benefits
Isolated unit type DC-DC converter with cover (N1)
Wide input voltage DC9-36 V/DC18-76 V
Available connector interface (optional)
Available case cover (optional)
Available DIN Rail attachment (optional)
Built in Overcurrent protection (recovery automatically)
Built in Overvoltage protection (for STMG30)
Built in Remote ON/OFF
Built in Output voltage adjustment (for single output, ±10%)