Cosel STMGFS DC-DC Converter, 5V dc/ 6A Output, 18 → 76 V dc Input, 30W, PCB Mount, +70°C Max Temp -20°C Min Temp

Номер на артикул на RS: 132-7506Марка: Cosel№ по каталога на производителя: STMGFS304805-N1
brand-logo

Технически документи

Спецификации

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

18 → 76 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

6A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

4.5 → 5.5V

Isolation Voltage

500V dc

Length

117mm

Width

52mm

Depth

27mm

Series

STMGFS

Load Regulation

60mV

Minimum Temperature

-20°C

Efficiency

90%

Maximum Temperature

+70°C

Standards Met

CE, cUL, EN 60950-1 Complies, UL 60950-1

Страна на произход

Japan

Детайли за продукта

STMGFS Series - With Cover

The STMGFS Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. All models have a convection/forced air cooling method. Highly reliable power supplies offering the best quality. 5 Year Warranty

Features and Benefits

• Isolated unit type DC-DC converter with cover (N1)
• Wide input voltage DC9-36 V/DC18-76 V
• Available connector interface (optional)
• Available case cover (optional)
• Available DIN Rail attachment (optional)
• Built in Overcurrent protection (recovery automatically)
• Built in Overvoltage protection (for STMG30)
• Built in Remote ON/OFF
• Built in Output voltage adjustment (for single output, ±10%)

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 95,28

€ 95,28 Всеки (ex VAT)

Cosel STMGFS DC-DC Converter, 5V dc/ 6A Output, 18 → 76 V dc Input, 30W, PCB Mount, +70°C Max Temp -20°C Min Temp

€ 95,28

€ 95,28 Всеки (ex VAT)

Cosel STMGFS DC-DC Converter, 5V dc/ 6A Output, 18 → 76 V dc Input, 30W, PCB Mount, +70°C Max Temp -20°C Min Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 95,28
5 - 9€ 92,43
10 - 24€ 90,52
25 - 49€ 88,62
50+€ 86,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

18 → 76 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

6A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

4.5 → 5.5V

Isolation Voltage

500V dc

Length

117mm

Width

52mm

Depth

27mm

Series

STMGFS

Load Regulation

60mV

Minimum Temperature

-20°C

Efficiency

90%

Maximum Temperature

+70°C

Standards Met

CE, cUL, EN 60950-1 Complies, UL 60950-1

Страна на произход

Japan

Детайли за продукта

STMGFS Series - With Cover

The STMGFS Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. All models have a convection/forced air cooling method. Highly reliable power supplies offering the best quality. 5 Year Warranty

Features and Benefits

• Isolated unit type DC-DC converter with cover (N1)
• Wide input voltage DC9-36 V/DC18-76 V
• Available connector interface (optional)
• Available case cover (optional)
• Available DIN Rail attachment (optional)
• Built in Overcurrent protection (recovery automatically)
• Built in Overvoltage protection (for STMG30)
• Built in Remote ON/OFF
• Built in Output voltage adjustment (for single output, ±10%)

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more