Технически документи
Спецификации
Brand
CoselOutput Voltage
3.3V dc
Input Voltage Range
9 → 36 V dc
Power Rating
24.75W
Input Voltage Nominal
24 V dc
Output Current
7.5A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
2.97 → 3.63V
Isolation Voltage
500V dc
Length
117mm
Width
52mm
Depth
27mm
Series
STMGFS
Load Regulation
60mV
Minimum Temperature
-20°C
Efficiency
89%
Maximum Temperature
+70°C
Standards Met
CE, cUL, EN 60950-1 Complies, UL 60950-1
Страна на произход
Japan
Детайли за продукта
STMGFS Series - With Cover
The STMGFS Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. All models have a convection/forced air cooling method. Highly reliable power supplies offering the best quality. 5 Year Warranty
Features and Benefits
Isolated unit type DC-DC converter with cover (N1)
Wide input voltage DC9-36 V/DC18-76 V
Available connector interface (optional)
Available case cover (optional)
Available DIN Rail attachment (optional)
Built in Overcurrent protection (recovery automatically)
Built in Overvoltage protection (for STMG30)
Built in Remote ON/OFF
Built in Output voltage adjustment (for single output, ±10%)
Cosel Isolated DC-DC Converters
€ 103,08
€ 103,08 Всеки (ex VAT)
1
€ 103,08
€ 103,08 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 103,08 |
5 - 9 | € 99,99 |
10 - 24 | € 97,93 |
25 - 49 | € 95,86 |
50+ | € 93,80 |
Технически документи
Спецификации
Brand
CoselOutput Voltage
3.3V dc
Input Voltage Range
9 → 36 V dc
Power Rating
24.75W
Input Voltage Nominal
24 V dc
Output Current
7.5A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
2.97 → 3.63V
Isolation Voltage
500V dc
Length
117mm
Width
52mm
Depth
27mm
Series
STMGFS
Load Regulation
60mV
Minimum Temperature
-20°C
Efficiency
89%
Maximum Temperature
+70°C
Standards Met
CE, cUL, EN 60950-1 Complies, UL 60950-1
Страна на произход
Japan
Детайли за продукта
STMGFS Series - With Cover
The STMGFS Series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them versatile and suitable for many applications. All models have a convection/forced air cooling method. Highly reliable power supplies offering the best quality. 5 Year Warranty
Features and Benefits
Isolated unit type DC-DC converter with cover (N1)
Wide input voltage DC9-36 V/DC18-76 V
Available connector interface (optional)
Available case cover (optional)
Available DIN Rail attachment (optional)
Built in Overcurrent protection (recovery automatically)
Built in Overvoltage protection (for STMG30)
Built in Remote ON/OFF
Built in Output voltage adjustment (for single output, ±10%)