Технически документи
Спецификации
Brand
CoselOutput Voltage
12V dc
Output Current
4.2A
Power Rating
50W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
PCB Mount
Package Type
Open Frame
Length
50mm
Width
150mm
Depth
36mm
Efficiency
80%
Minimum Temperature
-20°C
Weight
230g
Maximum Temperature
+95°C
Страна на произход
Japan
Детайли за продукта
Cosel SNTU Series - Open Frame
Introducing the SNTU Series of Cosel Power Supplies. Units are available in 50 W and 100 W power ratings and are highly efficient and reliable. The SNTU Series have a power factor correction, a universal input (AC85-264 V) and come with a 3 Year Warranty.
Features and Benefits
AC-DC converter, SNTUNS50/100F series includes TUNS50/100F series
Universal input (AC85-264 V)
Power factor correction
Harmonic attenuator (Complies with IEC61000-3-2)
Built-in Inrush current, overcurrent, overvoltage and thermal protection
3 Year Warranty
Switch Mode Cosel Open Frame
€ 186,62
€ 186,62 Всеки (ex VAT)
1
€ 186,62
€ 186,62 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 186,62 |
5 - 9 | € 181,02 |
10 - 24 | € 177,29 |
25 - 49 | € 173,57 |
50+ | € 169,82 |
Технически документи
Спецификации
Brand
CoselOutput Voltage
12V dc
Output Current
4.2A
Power Rating
50W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
PCB Mount
Package Type
Open Frame
Length
50mm
Width
150mm
Depth
36mm
Efficiency
80%
Minimum Temperature
-20°C
Weight
230g
Maximum Temperature
+95°C
Страна на произход
Japan
Детайли за продукта
Cosel SNTU Series - Open Frame
Introducing the SNTU Series of Cosel Power Supplies. Units are available in 50 W and 100 W power ratings and are highly efficient and reliable. The SNTU Series have a power factor correction, a universal input (AC85-264 V) and come with a 3 Year Warranty.
Features and Benefits
AC-DC converter, SNTUNS50/100F series includes TUNS50/100F series
Universal input (AC85-264 V)
Power factor correction
Harmonic attenuator (Complies with IEC61000-3-2)
Built-in Inrush current, overcurrent, overvoltage and thermal protection
3 Year Warranty