Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Cosel Switching Power Supply, PLA600F-12, 12V dc, 50A, 600W, 1 Output, 85 → 264V ac Input Voltage

Номер на артикул на RS: 828-8558Марка: Cosel№ по каталога на производителя: PLA600F-12
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Brand

Cosel

Output Voltage

12V dc

Output Current

50A

Power Rating

600W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

239mm

Width

61mm

Depth

120mm

Efficiency

84%

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Weight

2kg

Детайли за продукта

Cosel 600W, PLA Series

The Cosel PLA series switching power supplies are supplied in an enclosed body and are available in a wide selection of power ratings and voltages. They have a universal input voltage tolerance ranging from 85 to 264 Vac. They have a low start up time and all units come with an overcurrent rating over 105% of rating and recovery automatically. For user convenience they are fitted with a green LED to indicate operation.

Features:
Economical design
Wide temperature range (-20 °C to +70 °C, De-rating is required)
Harmonic attenuator (Complies with IEC61000-3-2 Class A)
Universal input: 85 to 264 Vac, De-rating is required)
Various options

PLA100F, PLA150F
Compact design 25% smaller (Compared with PBA series)
Low power consumption (1.5W type 240 Vac in at no load)
Optional connector (Vertical terminal block, header connector)

PLA300F, PLA600F
Low profile design (PLA300F: 1U size, PLA600F: 2U size)
Screw hold type terminal block
Complies with SEMI F-47 (Option-U: Refer to instruction manual)

Standards

UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178 approved, UL508 approved (PLA15F, PLA30F, LA50F, PLA100F, PLA150F), complies with DEN-AN

Switch Mode - Cosel Closed Frame

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 142,90

€ 142,90 Всеки (ex VAT)

Cosel Switching Power Supply, PLA600F-12, 12V dc, 50A, 600W, 1 Output, 85 → 264V ac Input Voltage

€ 142,90

€ 142,90 Всеки (ex VAT)

Cosel Switching Power Supply, PLA600F-12, 12V dc, 50A, 600W, 1 Output, 85 → 264V ac Input Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 142,90
5 - 9€ 138,61
10 - 24€ 135,76
25 - 49€ 132,89
50+€ 130,04
Може да се интересувате от

Технически документи

Спецификации

Brand

Cosel

Output Voltage

12V dc

Output Current

50A

Power Rating

600W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

239mm

Width

61mm

Depth

120mm

Efficiency

84%

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Weight

2kg

Детайли за продукта

Cosel 600W, PLA Series

The Cosel PLA series switching power supplies are supplied in an enclosed body and are available in a wide selection of power ratings and voltages. They have a universal input voltage tolerance ranging from 85 to 264 Vac. They have a low start up time and all units come with an overcurrent rating over 105% of rating and recovery automatically. For user convenience they are fitted with a green LED to indicate operation.

Features:
Economical design
Wide temperature range (-20 °C to +70 °C, De-rating is required)
Harmonic attenuator (Complies with IEC61000-3-2 Class A)
Universal input: 85 to 264 Vac, De-rating is required)
Various options

PLA100F, PLA150F
Compact design 25% smaller (Compared with PBA series)
Low power consumption (1.5W type 240 Vac in at no load)
Optional connector (Vertical terminal block, header connector)

PLA300F, PLA600F
Low profile design (PLA300F: 1U size, PLA600F: 2U size)
Screw hold type terminal block
Complies with SEMI F-47 (Option-U: Refer to instruction manual)

Standards

UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178 approved, UL508 approved (PLA15F, PLA30F, LA50F, PLA100F, PLA150F), complies with DEN-AN

Switch Mode - Cosel Closed Frame

Може да се интересувате от