Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Cosel Switching Power Supply, PJA150F-36, 36V dc, 4.2A, 151W, 1 Output, 85 → 264V ac Input Voltage

Номер на артикул на RS: 132-7434Марка: Cosel№ по каталога на производителя: PJA150F-36
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Brand

Cosel

Output Voltage

36V dc

Output Current

4.2A

Power Rating

151W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

41mm

Width

129mm

Depth

97mm

Efficiency

90%

Minimum Temperature

-20°C

Weight

600g

Maximum Temperature

+70°C

Страна на произход

China

Детайли за продукта

Cosel PJA Series - Closed Frame

The PJA Series of Cosel Power Supplies. Models come in various specifications. Cosel Power Supplies are highly efficient and reliable but stress to the units may result in twisting or bending and the subsequent defect of the unit, so handle with care. Various connection interface options are available. 5 Year Warranty

Features and Benefits

• Economical design
• Wide temperature range (-20℃ to +70℃, Derating is required)
• Harmonic attenuator (Complies with IEC61000-3-2 Class A)
• Low power consumption (1.5 W typ AC240 Vin at no load)
• 25% smaller than the PBA Series
• Low profile design
• PJA100F,150F (1U size)
• PJA600F (2U size)
• Optional connector (Vertical terminal block, Header connector)
• Complies with SEMI F-47
• Universal input (AC85-264 V, Derating is required)
• 5 Year Warranty

Switch Mode - Cosel Closed Frame

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 68,65

€ 68,65 Всеки (ex VAT)

Cosel Switching Power Supply, PJA150F-36, 36V dc, 4.2A, 151W, 1 Output, 85 → 264V ac Input Voltage

€ 68,65

€ 68,65 Всеки (ex VAT)

Cosel Switching Power Supply, PJA150F-36, 36V dc, 4.2A, 151W, 1 Output, 85 → 264V ac Input Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Cosel

Output Voltage

36V dc

Output Current

4.2A

Power Rating

151W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

41mm

Width

129mm

Depth

97mm

Efficiency

90%

Minimum Temperature

-20°C

Weight

600g

Maximum Temperature

+70°C

Страна на произход

China

Детайли за продукта

Cosel PJA Series - Closed Frame

The PJA Series of Cosel Power Supplies. Models come in various specifications. Cosel Power Supplies are highly efficient and reliable but stress to the units may result in twisting or bending and the subsequent defect of the unit, so handle with care. Various connection interface options are available. 5 Year Warranty

Features and Benefits

• Economical design
• Wide temperature range (-20℃ to +70℃, Derating is required)
• Harmonic attenuator (Complies with IEC61000-3-2 Class A)
• Low power consumption (1.5 W typ AC240 Vin at no load)
• 25% smaller than the PBA Series
• Low profile design
• PJA100F,150F (1U size)
• PJA600F (2U size)
• Optional connector (Vertical terminal block, Header connector)
• Complies with SEMI F-47
• Universal input (AC85-264 V, Derating is required)
• 5 Year Warranty

Switch Mode - Cosel Closed Frame

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more