Cosel Switching Power Supply, PJA1000F-48, 48V dc, 21A, 1kW, 1 Output, 85 → 264V ac Input Voltage

Номер на артикул на RS: 171-1515Марка: Cosel№ по каталога на производителя: PJA1000F-48
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Brand

Cosel

Output Voltage

48V dc

Output Current

21A

Power Rating

1kW

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

244mm

Width

150mm

Depth

61mm

Efficiency

88%

Minimum Temperature

-20°C

Weight

2.8kg

Maximum Temperature

+70°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Switching Power Supply, 48V dc, 1kW
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 319,06

€ 319,06 Всеки (ex VAT)

Cosel Switching Power Supply, PJA1000F-48, 48V dc, 21A, 1kW, 1 Output, 85 → 264V ac Input Voltage

€ 319,06

€ 319,06 Всеки (ex VAT)

Cosel Switching Power Supply, PJA1000F-48, 48V dc, 21A, 1kW, 1 Output, 85 → 264V ac Input Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 319,06
5 - 9€ 309,49
10 - 24€ 303,12
25 - 49€ 296,72
50+€ 290,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Switching Power Supply, 48V dc, 1kW
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Cosel

Output Voltage

48V dc

Output Current

21A

Power Rating

1kW

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

244mm

Width

150mm

Depth

61mm

Efficiency

88%

Minimum Temperature

-20°C

Weight

2.8kg

Maximum Temperature

+70°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Switching Power Supply, 48V dc, 1kW
P.O.A.Всеки (ex VAT)