Cosel Switching Power Supply, PCA300F-12, 12V dc, 27A, 324W, 1 Output, 85 → 264 V ac, 88 → 370 V dc Input

Номер на артикул на RS: 188-4778Марка: Cosel№ по каталога на производителя: PCA300F-12
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Brand

Cosel

Output Voltage

12V dc

Output Current

27A

Power Rating

324W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 88 → 370 V dc

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

89mm

Width

152mm

Medical Approved

Yes

Depth

41mm

Efficiency

90%

Series

PCA300F

Minimum Temperature

-20°C

Weight

840g

Maximum Temperature

+70°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 367,47

€ 367,47 Всеки (ex VAT)

Cosel Switching Power Supply, PCA300F-12, 12V dc, 27A, 324W, 1 Output, 85 → 264 V ac, 88 → 370 V dc Input

€ 367,47

€ 367,47 Всеки (ex VAT)

Cosel Switching Power Supply, PCA300F-12, 12V dc, 27A, 324W, 1 Output, 85 → 264 V ac, 88 → 370 V dc Input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 367,47
5 - 9€ 356,45
10 - 24€ 349,11
25 - 49€ 341,75
50+€ 334,41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Cosel

Output Voltage

12V dc

Output Current

27A

Power Rating

324W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 88 → 370 V dc

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

89mm

Width

152mm

Medical Approved

Yes

Depth

41mm

Efficiency

90%

Series

PCA300F

Minimum Temperature

-20°C

Weight

840g

Maximum Temperature

+70°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more