Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Cosel Switching Power Supply, PBA75F-36-N, 36V dc, 2.1A, 75.6W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

Номер на артикул на RS: 102-070Марка: Cosel№ по каталога на производителя: PBA75F-36-N
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Brand

Cosel

Output Voltage

36V dc

Output Current

2.1A

Power Rating

75.6W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

149.5mm

Width

35.5mm

Depth

82.5mm

Efficiency

84 %, 86 %

Minimum Temperature

-10°C

Weight

350g

Maximum Temperature

+71°C

Страна на произход

Japan

Детайли за продукта

PBA Series with Single 50-300W output

The PBA series of switch mode power supplies from Cosel are lightweight and incredibly compact. They are 35% to 65% smaller in volume than conventional products of the same type. With a universal input of 85 V ac to 264 V ac, the PBA series of switch mode power supplies is versatile.

Features and Benefits:

Rated output wattage of 10 W to 1500 W
Overcurrent and overvoltage protection
Harmonic attenuator
Convection cooled or fan cooled depending on model
PBA50F to PBA150F models have increased efficiency due to synchronous rectification technology
PBA300F to PBA1500F models have parallel operation and parallel redundancy operation. They also feature remote ON/OFF, a fan alarm, and remote sensing among other functions.

Product Applications:

Suitable applications include automated machinery and semiconductor equipment.

Approvals

UL, C-UL, EAMSL compliant, IEC61000-3-2, CE

Standards

(At only AC input) UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN
Conducted noise: Complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B (additional EMI/EMC filter required to meet Class B for PBA1500F models)
Harmonic attenuator complies with IEC61000-3-2 (PBA10F, 15F and 30F models - not built into active filter)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 97,81

€ 97,81 Всеки (ex VAT)

Cosel Switching Power Supply, PBA75F-36-N, 36V dc, 2.1A, 75.6W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

€ 97,81

€ 97,81 Всеки (ex VAT)

Cosel Switching Power Supply, PBA75F-36-N, 36V dc, 2.1A, 75.6W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 97,81
5 - 9€ 94,88
10 - 24€ 92,92
25 - 49€ 90,97
50+€ 89,01
Може да се интересувате от

Технически документи

Спецификации

Brand

Cosel

Output Voltage

36V dc

Output Current

2.1A

Power Rating

75.6W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

149.5mm

Width

35.5mm

Depth

82.5mm

Efficiency

84 %, 86 %

Minimum Temperature

-10°C

Weight

350g

Maximum Temperature

+71°C

Страна на произход

Japan

Детайли за продукта

PBA Series with Single 50-300W output

The PBA series of switch mode power supplies from Cosel are lightweight and incredibly compact. They are 35% to 65% smaller in volume than conventional products of the same type. With a universal input of 85 V ac to 264 V ac, the PBA series of switch mode power supplies is versatile.

Features and Benefits:

Rated output wattage of 10 W to 1500 W
Overcurrent and overvoltage protection
Harmonic attenuator
Convection cooled or fan cooled depending on model
PBA50F to PBA150F models have increased efficiency due to synchronous rectification technology
PBA300F to PBA1500F models have parallel operation and parallel redundancy operation. They also feature remote ON/OFF, a fan alarm, and remote sensing among other functions.

Product Applications:

Suitable applications include automated machinery and semiconductor equipment.

Approvals

UL, C-UL, EAMSL compliant, IEC61000-3-2, CE

Standards

(At only AC input) UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN
Conducted noise: Complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B (additional EMI/EMC filter required to meet Class B for PBA1500F models)
Harmonic attenuator complies with IEC61000-3-2 (PBA10F, 15F and 30F models - not built into active filter)

Може да се интересувате от