Технически документи
Спецификации
Brand
CoselOutput Voltage
15V dc
Output Current
43A
Power Rating
645W
Number of Outputs
1
Input Voltage
120 → 350 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Width
61mm
Depth
120mm
Efficiency
79.0 → 82.0%
Series
PBA600F
Minimum Temperature
-20°C
Weight
1.6kg
Maximum Temperature
+71°C
Страна на произход
Japan
Детайли за продукта
PBA Series with Single 50-300W output
The PBA series of switch mode power supplies from Cosel are lightweight and incredibly compact. They are 35% to 65% smaller in volume than conventional products of the same type. With a universal input of 85 V ac to 264 V ac, the PBA series of switch mode power supplies is versatile.
Features and Benefits:
Rated output wattage of 10 W to 1500 W
Overcurrent and overvoltage protection
Harmonic attenuator
Convection cooled or fan cooled depending on model
PBA50F to PBA150F models have increased efficiency due to synchronous rectification technology
PBA300F to PBA1500F models have parallel operation and parallel redundancy operation. They also feature remote ON/OFF, a fan alarm, and remote sensing among other functions.
Product Applications:
Suitable applications include automated machinery and semiconductor equipment.
Approvals
UL, C-UL, EAMSL compliant, IEC61000-3-2, CE
Standards
(At only AC input) UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN
Conducted noise: Complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B (additional EMI/EMC filter required to meet Class B for PBA1500F models)
Harmonic attenuator complies with IEC61000-3-2 (PBA10F, 15F and 30F models - not built into active filter)
€ 484,82
€ 484,82 Всеки (ex VAT)
1
€ 484,82
€ 484,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 484,82 |
5 - 9 | € 470,28 |
10 - 24 | € 460,58 |
25 - 49 | € 450,88 |
50+ | € 441,19 |
Технически документи
Спецификации
Brand
CoselOutput Voltage
15V dc
Output Current
43A
Power Rating
645W
Number of Outputs
1
Input Voltage
120 → 350 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Width
61mm
Depth
120mm
Efficiency
79.0 → 82.0%
Series
PBA600F
Minimum Temperature
-20°C
Weight
1.6kg
Maximum Temperature
+71°C
Страна на произход
Japan
Детайли за продукта
PBA Series with Single 50-300W output
The PBA series of switch mode power supplies from Cosel are lightweight and incredibly compact. They are 35% to 65% smaller in volume than conventional products of the same type. With a universal input of 85 V ac to 264 V ac, the PBA series of switch mode power supplies is versatile.
Features and Benefits:
Rated output wattage of 10 W to 1500 W
Overcurrent and overvoltage protection
Harmonic attenuator
Convection cooled or fan cooled depending on model
PBA50F to PBA150F models have increased efficiency due to synchronous rectification technology
PBA300F to PBA1500F models have parallel operation and parallel redundancy operation. They also feature remote ON/OFF, a fan alarm, and remote sensing among other functions.
Product Applications:
Suitable applications include automated machinery and semiconductor equipment.
Approvals
UL, C-UL, EAMSL compliant, IEC61000-3-2, CE
Standards
(At only AC input) UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN
Conducted noise: Complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B (additional EMI/EMC filter required to meet Class B for PBA1500F models)
Harmonic attenuator complies with IEC61000-3-2 (PBA10F, 15F and 30F models - not built into active filter)