Cosel Switching Power Supply, PBA15F-3R3-N, 3.3V dc, 3A, 9.9W, 1 Output, 110 → 370 V dc, 85 → 264 V ac

Номер на артикул на RS: 603-0978Марка: Cosel№ по каталога на производителя: PBA15F-3R3-N
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Brand

Cosel

Output Voltage

3.3V dc

Output Current

3A

Power Rating

9.9W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

101.5mm

Width

34.5mm

Depth

78mm

Efficiency

68%

Maximum Temperature

+71°C

Minimum Temperature

-10°C

Weight

200g

Страна на произход

Japan

Детайли за продукта

PBA Series, Single Output, 10 → 600 W

35 to 65% smaller than previous products in the same class
Wide input voltage enables the product to be used anywhere in the world
Complies with harmonic regulations
Ideal for applications including semiconductor manufacturing devices and automatic machines

Standards

UL, CUL and CE approved, compliant with Electrical Appliance and Material Safety Act and IEC61000-3-2

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 48,58

€ 48,58 Всеки (ex VAT)

Cosel Switching Power Supply, PBA15F-3R3-N, 3.3V dc, 3A, 9.9W, 1 Output, 110 → 370 V dc, 85 → 264 V ac

€ 48,58

€ 48,58 Всеки (ex VAT)

Cosel Switching Power Supply, PBA15F-3R3-N, 3.3V dc, 3A, 9.9W, 1 Output, 110 → 370 V dc, 85 → 264 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 48,58
5 - 9€ 47,11
10 - 24€ 46,14
25 - 49€ 45,17
50+€ 44,19
Може да се интересувате от

Технически документи

Спецификации

Brand

Cosel

Output Voltage

3.3V dc

Output Current

3A

Power Rating

9.9W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

101.5mm

Width

34.5mm

Depth

78mm

Efficiency

68%

Maximum Temperature

+71°C

Minimum Temperature

-10°C

Weight

200g

Страна на произход

Japan

Детайли за продукта

PBA Series, Single Output, 10 → 600 W

35 to 65% smaller than previous products in the same class
Wide input voltage enables the product to be used anywhere in the world
Complies with harmonic regulations
Ideal for applications including semiconductor manufacturing devices and automatic machines

Standards

UL, CUL and CE approved, compliant with Electrical Appliance and Material Safety Act and IEC61000-3-2

Може да се интересувате от