Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Cosel Switching Power Supply, PBA1500T-5, 5V dc, 300A, 1.5kW, 1 Output, 170 → 264V ac Input Voltage

Номер на артикул на RS: 132-7423Марка: Cosel№ по каталога на производителя: PBA1500T-5
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Brand

Cosel

Output Voltage

5V dc

Output Current

300A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

170 → 264V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

178mm

Width

268mm

Depth

61mm

Efficiency

81%

Minimum Temperature

-20°C

Weight

3.4kg

Maximum Temperature

+71°C

Страна на произход

Japan

Детайли за продукта

Cosel 1500W, PBA Series

The Cosel PBA series power supplies have been built for reliability and to be able to maintain a stable output voltage under high stress conditions. As standard they come with 3 dual outputs as well as 12 single. There is a wide variety of power ratings, from 10 to 1500 watts and each offering a selection of voltages.

For a suitable EMI/EMC filter please see NAC-20-472

Features:
Super small-size & light weight
Harmonic attenuator (Complies with IEC61000-3-2) except PBA1500T
Universal input: 85 to 264 Vac (PBA1500T 170 to 264 Vac)
Efficiency increased with synchronous rectification technology (PBA50F - 150F)
Variety of option (PBA10F - 150F, PBW15F - 50F)
Parallel operation and Parallel redundancy operation (PBA300F - 1500F, PBA1500T)
Fan alarm, Remote ON/OFF and other functions (PBA300F - 1500F, PBA1500T)

Standards

UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178, UL508 (PBA10F - 150F, -24, with cover), Complies with DEN-AN

Switch Mode - Cosel Closed Frame

Информацията за складовите наличности временно не е налична.

€ 1 188,86

€ 1 188,86 Всеки (ex VAT)

Cosel Switching Power Supply, PBA1500T-5, 5V dc, 300A, 1.5kW, 1 Output, 170 → 264V ac Input Voltage

€ 1 188,86

€ 1 188,86 Всеки (ex VAT)

Cosel Switching Power Supply, PBA1500T-5, 5V dc, 300A, 1.5kW, 1 Output, 170 → 264V ac Input Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 1 188,86
5 - 9€ 1 153,19
10 - 24€ 1 129,42
25 - 49€ 1 105,65
50+€ 1 081,86

Технически документи

Спецификации

Brand

Cosel

Output Voltage

5V dc

Output Current

300A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

170 → 264V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

178mm

Width

268mm

Depth

61mm

Efficiency

81%

Minimum Temperature

-20°C

Weight

3.4kg

Maximum Temperature

+71°C

Страна на произход

Japan

Детайли за продукта

Cosel 1500W, PBA Series

The Cosel PBA series power supplies have been built for reliability and to be able to maintain a stable output voltage under high stress conditions. As standard they come with 3 dual outputs as well as 12 single. There is a wide variety of power ratings, from 10 to 1500 watts and each offering a selection of voltages.

For a suitable EMI/EMC filter please see NAC-20-472

Features:
Super small-size & light weight
Harmonic attenuator (Complies with IEC61000-3-2) except PBA1500T
Universal input: 85 to 264 Vac (PBA1500T 170 to 264 Vac)
Efficiency increased with synchronous rectification technology (PBA50F - 150F)
Variety of option (PBA10F - 150F, PBW15F - 50F)
Parallel operation and Parallel redundancy operation (PBA300F - 1500F, PBA1500T)
Fan alarm, Remote ON/OFF and other functions (PBA300F - 1500F, PBA1500T)

Standards

UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178, UL508 (PBA10F - 150F, -24, with cover), Complies with DEN-AN

Switch Mode - Cosel Closed Frame