Cosel Switching Power Supply, PBA100F-5-N, 5V dc, 20A, 100W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

Номер на артикул на RS: 101-857Марка: Cosel№ по каталога на производителя: PBA100F-5-N
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Brand

Cosel

Output Voltage

5V dc

Output Current

20A

Power Rating

100W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

160.5mm

Width

35.5mm

Depth

93.5mm

Efficiency

82 %, 84 %

Maximum Temperature

+71°C

Minimum Temperature

-10°C

Weight

440g

Страна на произход

Japan

Детайли за продукта

Cosel Switching Power Supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 113,37

€ 113,37 Всеки (ex VAT)

Cosel Switching Power Supply, PBA100F-5-N, 5V dc, 20A, 100W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

€ 113,37

€ 113,37 Всеки (ex VAT)

Cosel Switching Power Supply, PBA100F-5-N, 5V dc, 20A, 100W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 113,37
5 - 9€ 109,97
10 - 24€ 107,70
25 - 49€ 105,44
50+€ 103,17

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Cosel

Output Voltage

5V dc

Output Current

20A

Power Rating

100W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

160.5mm

Width

35.5mm

Depth

93.5mm

Efficiency

82 %, 84 %

Maximum Temperature

+71°C

Minimum Temperature

-10°C

Weight

440g

Страна на произход

Japan

Детайли за продукта

Cosel Switching Power Supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от