Cosel Switching Power Supply, PBA100F-24-TN, 24V dc, 4.5A, 108W, 1 Output, 85 → 264V ac Input Voltage

Номер на артикул на RS: 828-8429Марка: Cosel№ по каталога на производителя: PBA100F-24-TN
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Brand

Cosel

Output Voltage

24V dc

Output Current

4.5A

Power Rating

108W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

160.5mm

Width

93.5mm

Depth

35.5mm

Efficiency

86%

Minimum Temperature

-10°C

Weight

440g

Maximum Temperature

+71°C

Страна на произход

Japan

Детайли за продукта

Cosel 100W, PBA Series

The Cosel PBA series power supplies have been built for reliability and to be able to maintain a stable output voltage under high stress conditions. As standard they come with 3 dual outputs as well as 12 single. There is a wide variety of power ratings, from 10 to 1500 watts and each offering a selection of voltages.

For a suitable EMI/EMC filter please see NAC-06-472

Features:
Super small-size & light weight
Harmonic attenuator (Complies with IEC61000-3-2) except PBA1500T
Universal input: 85 to 264 Vac (PBA1500T 170 to 264 Vac)
Efficiency increased with synchronous rectification technology (PBA50F - 150F)
Variety of option (PBA10F - 150F, PBW15F - 50F)
Parallel operation and Parallel redundancy operation (PBA300F - 1500F, PBA1500T)
Fan alarm, Remote ON/OFF and other functions (PBA300F - 1500F, PBA1500T)

Standards

UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178, UL508 (PBA10F - 150F, -24, with cover), Complies with DEN-AN

Switch Mode - Cosel Closed Frame

Може да се интересувате от

P.O.A.

Cosel Switching Power Supply, PBA100F-24-TN, 24V dc, 4.5A, 108W, 1 Output, 85 → 264V ac Input Voltage

P.O.A.

Cosel Switching Power Supply, PBA100F-24-TN, 24V dc, 4.5A, 108W, 1 Output, 85 → 264V ac Input Voltage

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Cosel

Output Voltage

24V dc

Output Current

4.5A

Power Rating

108W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

160.5mm

Width

93.5mm

Depth

35.5mm

Efficiency

86%

Minimum Temperature

-10°C

Weight

440g

Maximum Temperature

+71°C

Страна на произход

Japan

Детайли за продукта

Cosel 100W, PBA Series

The Cosel PBA series power supplies have been built for reliability and to be able to maintain a stable output voltage under high stress conditions. As standard they come with 3 dual outputs as well as 12 single. There is a wide variety of power ratings, from 10 to 1500 watts and each offering a selection of voltages.

For a suitable EMI/EMC filter please see NAC-06-472

Features:
Super small-size & light weight
Harmonic attenuator (Complies with IEC61000-3-2) except PBA1500T
Universal input: 85 to 264 Vac (PBA1500T 170 to 264 Vac)
Efficiency increased with synchronous rectification technology (PBA50F - 150F)
Variety of option (PBA10F - 150F, PBW15F - 50F)
Parallel operation and Parallel redundancy operation (PBA300F - 1500F, PBA1500T)
Fan alarm, Remote ON/OFF and other functions (PBA300F - 1500F, PBA1500T)

Standards

UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178, UL508 (PBA10F - 150F, -24, with cover), Complies with DEN-AN

Switch Mode - Cosel Closed Frame

Може да се интересувате от