Технически документи
Спецификации
Brand
CoselOutput Voltage
3.3V dc
Input Voltage Range
6 → 60 V dc
Power Rating
1.32W
Input Voltage Nominal
24 V dc
Output Current
400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1kV dc
Width
8.5mm
Depth
12mm
Length
17mm
Series
MGXS1R5
Load Regulation
20mV
Minimum Temperature
-40°C
Efficiency
77%
Maximum Temperature
+85°C
Standards Met
CE Certified, cRLus Recognized, C-UL, EN60950-1, UL60950-1
Страна на произход
Japan
€ 189,14
€ 189,14 1 Tube of 10 (ex VAT)
1
€ 189,14
€ 189,14 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 189,14 |
5 - 9 | € 183,45 |
10 - 24 | € 179,68 |
25 - 49 | € 175,90 |
50+ | € 172,12 |
Технически документи
Спецификации
Brand
CoselOutput Voltage
3.3V dc
Input Voltage Range
6 → 60 V dc
Power Rating
1.32W
Input Voltage Nominal
24 V dc
Output Current
400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Isolation Voltage
1kV dc
Width
8.5mm
Depth
12mm
Length
17mm
Series
MGXS1R5
Load Regulation
20mV
Minimum Temperature
-40°C
Efficiency
77%
Maximum Temperature
+85°C
Standards Met
CE Certified, cRLus Recognized, C-UL, EN60950-1, UL60950-1
Страна на произход
Japan