Технически документи
Спецификации
Brand
CoselOutput Voltage
±12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
6W
Input Voltage Nominal
12 V dc
Output Current
250mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1kV dc
Width
9.5mm
Depth
12mm
Length
22mm
Series
MGW
Load Regulation
600mV
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+85°C
Страна на произход
Japan
€ 203,91
€ 203,91 1 Tube of 10 (ex VAT)
1
€ 203,91
€ 203,91 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CoselOutput Voltage
±12V dc
Input Voltage Range
9 → 18 V dc
Power Rating
6W
Input Voltage Nominal
12 V dc
Output Current
250mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1kV dc
Width
9.5mm
Depth
12mm
Length
22mm
Series
MGW
Load Regulation
600mV
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+85°C
Страна на произход
Japan