Технически документи
Спецификации
Brand
CoselOutput Voltage
±15V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
6W
Input Voltage Nominal
5 V dc
Output Current
200mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1kV dc
Width
9.5mm
Depth
12mm
Length
22mm
Series
MGW
Load Regulation
750mV
Minimum Temperature
-40°C
Efficiency
87%
Maximum Temperature
+85°C
Страна на произход
Japan
€ 176,65
€ 176,65 1 Tube of 10 (ex VAT)
1
€ 176,65
€ 176,65 1 Tube of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 176,65 |
5 - 9 | € 171,35 |
10 - 24 | € 167,82 |
25 - 49 | € 164,29 |
50+ | € 160,76 |
Технически документи
Спецификации
Brand
CoselOutput Voltage
±15V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
6W
Input Voltage Nominal
5 V dc
Output Current
200mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1kV dc
Width
9.5mm
Depth
12mm
Length
22mm
Series
MGW
Load Regulation
750mV
Minimum Temperature
-40°C
Efficiency
87%
Maximum Temperature
+85°C
Страна на произход
Japan