Cosel MGW DC-DC Converter, ±5V dc/ 2.5A Output, 18 → 36 V dc Input, 25W, PCB Mount, +85°C Max Temp -40°C Min Temp

Номер на артикул на RS: 130-9721Марка: Cosel№ по каталога на производителя: MGW302405-R
brand-logo

Технически документи

Спецификации

Brand

Cosel

Output Voltage

±5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

25W

Input Voltage Nominal

24 V dc

Output Current

2.5A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

4.935 → 5.240V

Isolation Voltage

500V dc

Width

50.8mm

Depth

9.9mm

Length

25.4mm

Series

MGW

Load Regulation

250mV

Minimum Temperature

-40°C

Efficiency

87%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Страна на произход

Japan

Детайли за продукта

MGW Series, On/Off Remote Function

The MGW Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGW Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Features and Benefits

• Industry Standard SIP6 (MG1R5 / MG3), SIP8 (MG6 / MG10), 1"X1" (MG15), 1"X2" (MG30)
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• 6 sided shield (MG15 / MG30)
• I/O isolation voltage DC1,500 V (1 min)
• Built-in overvoltage protection circuits (MG30)
• Built-in remote On/Off Function
• Built-in overcurrent protection circuits (recovers automatically)
• 10 Year Warranty

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 37,34

€ 37,34 Всеки (ex VAT)

Cosel MGW DC-DC Converter, ±5V dc/ 2.5A Output, 18 → 36 V dc Input, 25W, PCB Mount, +85°C Max Temp -40°C Min Temp

€ 37,34

€ 37,34 Всеки (ex VAT)

Cosel MGW DC-DC Converter, ±5V dc/ 2.5A Output, 18 → 36 V dc Input, 25W, PCB Mount, +85°C Max Temp -40°C Min Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 37,34
5 - 9€ 36,22
10 - 24€ 35,47
25 - 49€ 34,74
50+€ 33,99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Cosel

Output Voltage

±5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

25W

Input Voltage Nominal

24 V dc

Output Current

2.5A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Output Voltage Adjustment Range

4.935 → 5.240V

Isolation Voltage

500V dc

Width

50.8mm

Depth

9.9mm

Length

25.4mm

Series

MGW

Load Regulation

250mV

Minimum Temperature

-40°C

Efficiency

87%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Страна на произход

Japan

Детайли за продукта

MGW Series, On/Off Remote Function

The MGW Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGW Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Features and Benefits

• Industry Standard SIP6 (MG1R5 / MG3), SIP8 (MG6 / MG10), 1"X1" (MG15), 1"X2" (MG30)
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• 6 sided shield (MG15 / MG30)
• I/O isolation voltage DC1,500 V (1 min)
• Built-in overvoltage protection circuits (MG30)
• Built-in remote On/Off Function
• Built-in overcurrent protection circuits (recovers automatically)
• 10 Year Warranty

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more