Технически документи
Спецификации
Brand
CoselOutput Voltage
±15V dc
Input Voltage Range
9 → 18 V dc
Power Rating
30W
Input Voltage Nominal
9 → 18 V dc
Output Current
1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Isolation Voltage
1.5kV dc
Length
50.8mm
Depth
9.9mm
Load Regulation
750mV
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
90%
Страна на произход
Japan
Детайли за продукта
MGW Series, 15W Dual Output DC-DC Converters
The MGW series of isolated DC-DC converters from Cosel are constructed with a standard 1" x 1" or 1" x 2" footprint. A shielded diecast housing metal case ensures low EMI. Featuring a field failure rate of less than 0.001%, MGW isolated DC-DC converters are highly reliable. Built in overcurrent protection circuitry allows automatic recovery.
Features and Benefits:
6 sided shield
1500 V dc isolation between input and output
I/O isolation voltage DC1,500 V (1 min)
Built in remote ON/OFF
Output voltage can be adjusted by an external variable resistor
Convection/forced air cooling
Internal fuse protection for safety
Approvals
UL, C-UL, TÜV, CE
Standards
UL-60950-1, cUL, EN60950-1
Cosel Isolated DC-DC Converters
€ 55,60
€ 55,60 Всеки (ex VAT)
1
€ 55,60
€ 55,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 55,60 |
5 - 9 | € 53,93 |
10 - 24 | € 52,82 |
25 - 49 | € 51,71 |
50+ | € 50,59 |
Технически документи
Спецификации
Brand
CoselOutput Voltage
±15V dc
Input Voltage Range
9 → 18 V dc
Power Rating
30W
Input Voltage Nominal
9 → 18 V dc
Output Current
1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Isolation Voltage
1.5kV dc
Length
50.8mm
Depth
9.9mm
Load Regulation
750mV
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
90%
Страна на произход
Japan
Детайли за продукта
MGW Series, 15W Dual Output DC-DC Converters
The MGW series of isolated DC-DC converters from Cosel are constructed with a standard 1" x 1" or 1" x 2" footprint. A shielded diecast housing metal case ensures low EMI. Featuring a field failure rate of less than 0.001%, MGW isolated DC-DC converters are highly reliable. Built in overcurrent protection circuitry allows automatic recovery.
Features and Benefits:
6 sided shield
1500 V dc isolation between input and output
I/O isolation voltage DC1,500 V (1 min)
Built in remote ON/OFF
Output voltage can be adjusted by an external variable resistor
Convection/forced air cooling
Internal fuse protection for safety
Approvals
UL, C-UL, TÜV, CE
Standards
UL-60950-1, cUL, EN60950-1