Cosel MGW DC-DC Converter, ±15V dc/ 50mA Output, 36 → 76 V dc Input, 1.5W, PCB Mount, +85°C Max Temp -40°C Min

Номер на артикул на RS: 171-4756Марка: Cosel№ по каталога на производителя: MGW1R54815
brand-logo

Технически документи

Спецификации

Brand

Cosel

Output Voltage

±15V dc

Input Voltage Range

36 → 76 V dc

Power Rating

1.5W

Input Voltage Nominal

48 V dc

Output Current

50mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 6

Isolation Voltage

1kV dc

Width

8.5mm

Depth

12mm

Length

17mm

Series

MGW

Load Regulation

750mV

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 114,31

€ 114,31 1 Tube of 10 (ex VAT)

Cosel MGW DC-DC Converter, ±15V dc/ 50mA Output, 36 → 76 V dc Input, 1.5W, PCB Mount, +85°C Max Temp -40°C Min

€ 114,31

€ 114,31 1 Tube of 10 (ex VAT)

Cosel MGW DC-DC Converter, ±15V dc/ 50mA Output, 36 → 76 V dc Input, 1.5W, PCB Mount, +85°C Max Temp -40°C Min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 114,31
5 - 9€ 110,87
10 - 24€ 108,59
25 - 49€ 106,30
50+€ 104,02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Cosel

Output Voltage

±15V dc

Input Voltage Range

36 → 76 V dc

Power Rating

1.5W

Input Voltage Nominal

48 V dc

Output Current

50mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

2

Package

SIP 6

Isolation Voltage

1kV dc

Width

8.5mm

Depth

12mm

Length

17mm

Series

MGW

Load Regulation

750mV

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more